Programmable Logic Controllers - PLCs
3.123 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CS1H-CPU64H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs CPU CS1H 30k PR G 64k DATA | 0In Stock | CS1HCPU64H | |||||||||||||||||
0In Stock | Digital Output Module | - 25 C | + 60 C | AXL_DO_8/2-2A AXLDO822A | |||||||||||||||
0In Stock | 30 V | 19.2 V | PROFIBUS | IL PB | - 25 C | + 60 C | IL_PB_BK_DI8_DO4/EF-PAC ILPBBKDI8DO4EFPAC | ||||||||||||
0In Stock | Inline Controller | ILC 131 | IP20 | - 40 C | + 60 C | ILC_131_ETH/XC ILC131ETHXC | |||||||||||||
Mfr: 3G2A5-IA223 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs C500 32-IN: 240VAC | 0In Stock | 3G2A5IA223 | |||||||||||||||||
Mfr: 3G2A5-ID212 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs C500 64-IN: MUX | 0In Stock | 3G2A5ID212 | |||||||||||||||||
Mfr: 3G2A5-ID216 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs C500 8-INDC ISOLATED | 0In Stock | 3G2A5ID216 | |||||||||||||||||
Mfr: CJ1G-CPU42P TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs CPU42 with Process | 0In Stock | CJ1GCPU42P | |||||||||||||||||
Mfr: CJ1W-CORT-21 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs User Defined CAN Unit | 0In Stock | CJ1WCORT21 | |||||||||||||||||
Mfr: DRT2-OD04CL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs SmartSlave IP67 4pt Out NPN | 0In Stock | I/O Module | IP67 | DRT2OD04CL | |||||||||||||||
Mfr: DRT2-OD08CL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs Smart Slave IP6 7 8 pt Out NPN | 0In Stock | I/O Module | IP67 | DRT2OD08CL | |||||||||||||||
Mfr: CS1W-V600C12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs CS1 Dual Head R FID Module | 0In Stock | CS1WV600C12 | |||||||||||||||||
Mfr: CS1W-V680C11 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs CS1 1Head V680 FID Module | 0In Stock | CS1WV680C11 | |||||||||||||||||
0In Stock | GXID1612 | ||||||||||||||||||
0In Stock | GXMD1618 | ||||||||||||||||||
0In Stock | GXMD1628 | ||||||||||||||||||
0In Stock | GXOD1628 | ||||||||||||||||||
TTI: Not Assigned IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | 9 Input | 7 Output | DIN Rail Mount | 24 VDC | No Display | IP20 | - 10 C | + 55 C | |||||||||||
0In Stock | 16 Input | 16 Output | 24 VDC | FP | |||||||||||||||
0In Stock | Function Module | IP20 | - 25 C | + 55 C | IB_IL_400_ELR_R-3A IBIL400ELRR3A | ||||||||||||||
0In Stock | GRT1TBL | ||||||||||||||||||
0In Stock | IB IL | IP20 | - 25 C | + 55 C | IB_IL_24_LPSDO_8-PAC IBIL24LPSDO8PAC | ||||||||||||||
0In Stock | Inline Controller | ILC 191 | IP20 | - 25 C | + 55 C | ILC_191_ME/AN ILC191MEAN |