Programmable Logic Controllers - PLCs
3.123 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 Output | DIN Rail Mount | 24 V | 5 V | FP7 | 0 C | + 55 C | ||||||||||||
0In Stock | IB IL 24 | IP20 | - 25 C | + 55 C | IB_IL_24_DO_32/HD-PAC IBIL24DO32HDPAC | ||||||||||||||
0In Stock | Safety Module | ||||||||||||||||||
0In Stock | IB IL 24 | IP20 | - 25 C | + 55 C | IB_IL_24_DI_16-PAC IBIL24DI16PAC | ||||||||||||||
0In Stock | Temperature Control Module | IP20 | - 25 C | + 60 C | |||||||||||||||
0In Stock | IB IL 24 | IP20 | - 25 C | + 55 C | IB_IL_24_DO_8-PAC IBIL24DO8PAC | ||||||||||||||
0In Stock | IB IL 24 | IB_IL_24_SEG/F-D-PAC IBIL24SEGFDPAC | |||||||||||||||||
0In Stock | Safety Module | ||||||||||||||||||
0In Stock | IB IL | IP20 | - 25 C | + 55 C | IB_IL_AI_2/SF-PAC IBILAI2SFPAC | ||||||||||||||
0In Stock | IP20 | - 25 C | + 60 C | ||||||||||||||||
0In Stock | 30 V | 19.2 v | INTERBUS | IBS IL 24 | - 25 C | + 55 C | IBS_IL_24_BK-T/U-PAC IBSIL24BKTUPAC | ||||||||||||
0In Stock | IP20 | - 25 C | + 55 C | IB_IL_24_DO_32/HD-2MBD-PAC IBIL24DO32HD2MBDPAC | |||||||||||||||
0In Stock | IB IL 24 | IP20 | - 25 C | + 55 C | IB_IL_24_DI_8-PAC IBIL24DI8PAC | ||||||||||||||
0In Stock | IB IL 24 | IP20 | - 25 C | + 55 C | IB_IL_24_DO_2-2A-PAC IBIL24DO22APAC | ||||||||||||||
0In Stock | IB IL 24 | IB_IL_24_PWR_IN/2-F-D-PAC IBIL24PWRIN2FDPAC | |||||||||||||||||
0In Stock | IB IL | IB_IL_DOR_LV-SET-PAC IBILDORLVSETPAC | |||||||||||||||||
0In Stock | Plug-In | IP20 | - 20 C | + 50 C | |||||||||||||||
0In Stock | IB IL AI | IP20 | - 25 C | + 55 C | IB_IL_AI_4/U-PAC IBILAI4UPAC | ||||||||||||||
0In Stock | IB IL 24 | IP20 | - 25 C | + 55 C | IB_IL_24_DI_4-PAC IBIL24DI4PAC | ||||||||||||||
0In Stock | IP20 | 0 C | + 55 C | IB IL AO 4/U/0-10-ECO | |||||||||||||||
0In Stock | IB IL 24 | IP20 | - 25 C | + 55 C | IB_IL_24_DO_4-PAC IBIL24DO4PAC | ||||||||||||||
Mfr: 1120160030 TTI: Not Assigned Molex Availability: Not Available OnlineProgrammable Logic Controllers - PLCs | Not Available Online | Communication Module | 1 Input | 1 Output | DIN Rail Mount | 30 V | 30 V | LED | 112016 | 0 C | + 60 C | SST-PB3M-CPX | |||||||
Mfr: 1120160029 TTI: Not Assigned Molex Availability: Not Available OnlineProgrammable Logic Controllers - PLCs | Not Available Online | Communication Module | 1 Input | 1 Output | DIN Rail Mount | LED | 112016 | IP30 | 0 C | + 60 C | SST-PB3S-CPX | ||||||||
0In Stock | Analog Input Module | ||||||||||||||||||
0In Stock | IB IL 24 | IP20 | - 25 C | + 55 C | IB_IL_24/230_DOR4/HC-PAC IBIL24230DOR4HCPAC |