Programmable Logic Controllers - PLCs
3.123 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | IB IL | IP20 | - 25 C | + 55 C | IB_IL_AO_2/U/BP-ME IBILAO2UBPME | ||||||||||||||
0In Stock | Analog Input Module | 24 V | 24 V | PLC | IP20 | - 20 C | + 50 C | PLC-APT-UI-OUT | |||||||||||
0In Stock | IP20 | - 25 C | + 55 C | ||||||||||||||||
0In Stock | Relay Output Module | ||||||||||||||||||
0In Stock | Extension Module | DIN Rail Mount | 30 VDC | 19.2 VDC | IP20 | - 25 C | + 60 C | 100 mm x 75 mm x 127 mm | |||||||||||
Not Available Online | IP20 | - 25 C | + 55 C | IB_IL_24_DI_32/HD-2MBD-PAC IBIL24DI32HD2MBDPAC | |||||||||||||||
0In Stock | NXDA | NXDA2605 | |||||||||||||||||
Mfr: CJ1W-DA042V TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs 4 Pt Analog Voltage Out Hi Spd | 0In Stock | CJ1WDA042V | |||||||||||||||||
Mfr: CS1D-CPU65H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs Duplex CPU 60Ks prog . 128 data | 0In Stock | CS1DCPU65H | |||||||||||||||||
Mfr: CP1L-L10DR-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs 6In 4 RyDCIn CP1 PLC | 0In Stock | CP1LL10DRD | |||||||||||||||||
Mfr: ITNC-EPX01 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs ONC PCI Base Unit ver2 | 0In Stock | ITNCEPX01 | |||||||||||||||||
Mfr: CS1H-CPU65H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs CPU CS1H 60k PR OG 128k DATA | 0In Stock | CS1HCPU65H | |||||||||||||||||
Mfr: SSK-125132 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineProgrammable Logic Controllers - PLCs | Not Available Online | SSK125132 | |||||||||||||||||
Mfr: NJ501-1340 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineProgrammable Logic Controllers - PLCs | Not Available Online | NJ5 | NJ5011340 | ||||||||||||||||
Mfr: NJ501-FW109-STD TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineProgrammable Logic Controllers - PLCs | Not Available Online | NJ5 | NJ501FW109STD | ||||||||||||||||
Not Available Online | Smart Controller | 5 Input | 5 Output | Panel Mount | 264 VAC | 85 VAC | Analog, Digital | LCD | CMU2 | - 25 C | + 60 C | 245 mm x 70 mm x 164.2 mm | |||||||
0In Stock | |||||||||||||||||||
Not Available Online | IP20 | - 25 C | + 60 C | ||||||||||||||||
0In Stock | 8 Input | 4 Output | DIN Rail Mount | 24 V | 24 V | Digital | PDR | - 25 C | + 55 C | ||||||||||
0In Stock | Analog Input Module | IB IL | IP20 | - 25 C | + 55 C | IB_IL_AI/TEMP_4_RTD-XC-PAC IBILAITEMP4RTDXCPAC | |||||||||||||
Not Available Online | IP20 | - 25 C | + 55 C | IB_IL_24_DO_4-2MBD-PAC IBIL24DO42MBDPAC | |||||||||||||||
Not Available Online | IP20 | - 25 C | + 55 C | IB_IL_RS_232-2MBD-PAC IBILRS2322MBDPAC | |||||||||||||||
0In Stock | IB IL AO | IP20 | - 25 C | + 55 C | IB_IL_AO_2/UI-PAC IBILAO2UIPAC | ||||||||||||||
Mfr: CS1W-DA08C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs MODULE ANALOG O UT 8CHCURRENT | 0In Stock | CS1WDA08C | |||||||||||||||||
Mfr: CS1W-DA08V TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs MODULE ANALOG O UT 8CHVOLTAGE | 0In Stock | CS1WDA08V |