Programmable Logic Controllers - PLCs
3.123 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | FC6A | ||||||||||||||||||
0In Stock | 16 Output | DIN Rail Mount | 24 V | 5 V | FP7 | 0 C | + 55 C | ||||||||||||
Mfr: AFP0RT32CT TTI: Not Assigned Panasonic Industry Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | Expansion Module | 16 Input | 16 Output | DIN Rail Mount | 24 VDC | USB | FP0R | 0 C | + 55 C | |||||||||
0In Stock | DIN Rail Mount | 24 V | 5 V | FP7 | 0 C | + 55 C | |||||||||||||
0In Stock | FC6A | ||||||||||||||||||
Mfr: FC6A-D16P1CEE-V150 TTI: Not Assigned IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | FC6A | |||||||||||||||||
0In Stock | FC6A | ||||||||||||||||||
0In Stock | Digital I/O Expansion Module | FC6A | |||||||||||||||||
0In Stock | FC6A | ||||||||||||||||||
0In Stock | FC6A | ||||||||||||||||||
0In Stock | FC6A | ||||||||||||||||||
0In Stock | Analog Input Module | FC6A | |||||||||||||||||
Mfr: FC6A-PMSE05PN02 TTI: Not Assigned IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | FC6A | |||||||||||||||||
0In Stock | FC6A | ||||||||||||||||||
0In Stock | FC6A | ||||||||||||||||||
0In Stock | IB ST 24 | IP20 | 0 C | + 55 C | IB_ST_24_DIO_8/8/3-2A IBST24DIO8832A | ||||||||||||||
0In Stock | IP20 | - 25 C | + 55 C | IB_IL_24/230_DOR1/W-2MBD-PAC IBIL24230DOR1W2MBDPAC | |||||||||||||||
0In Stock | Bus Coupler | IBS IL 24 | IP20 | - 25 C | + 55 C | IBS_IL_24_BK-LK/45-PAC IBSIL24BKLK45PAC | |||||||||||||
0In Stock | IP20 | - 25 C | + 55 C | IB_IL_24_DO_8-PAC/SN IBIL24DO8PACSN | |||||||||||||||
0In Stock | IP20 | - 25 C | + 55 C | IB_IL_24_DI_16-PAC/SN IBIL24DI16PACSN | |||||||||||||||
Mfr: DRT2ID16SL1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs Screwless Terminal PNP 16pt | 0In Stock | ||||||||||||||||||
0In Stock | Front Adapter | ||||||||||||||||||
0In Stock | Bus Coupler | IP20 | - 40 C | + 70 C | |||||||||||||||
Mfr: NJ101-FW111-STD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | NJ1 | NJ101FW111STD | ||||||||||||||||
Mfr: NX1P2-1140-DT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | NX1P21140DT |