FL1F - Programmable Logic Controllers - PLCs
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FL1F-B12RCA TTI: FL1F-B12RCA IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs PLC CONTROLLERS SMARTRELAY | 0In Stock | CPU Module | 8 Input | 4 Output | Chassis Mount | 24 VAC, 24 VDC | 24 VAC, 24 VDC | Relay | LED | FL1F | IP20 | - 20 C | + 55 C | 71.5 mm x 90 mm x 60 mm | ||||
Mfr: FL1F-B12RCC TTI: Not Assigned IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs SMARTRELAY CPU 100-20VAC-DC | 0In Stock | FL1F | ||||||||||||||||
0In Stock | Digital I/O Expansion Module | Relay | FL1F | IP20 | - 20 C | + 55 C | ||||||||||||
0In Stock | Digital I/O Expansion Module | FL1F | ||||||||||||||||
0In Stock | CPU Module | 8 Input | 4 Output | Chassis Mount | 12 VDC, 24 VDC | 12 VDC, 24 VDC | Relay | FL1F | IP20 | - 20 C | + 55 C | 71.5 mm x 90 mm x 58 mm | ||||||
0In Stock | FL1F | |||||||||||||||||
0In Stock | Analog Input Module | FL1F | ||||||||||||||||
0In Stock | Digital I/O Expansion Module | FL1F | ||||||||||||||||
Mfr: FL1F-H12RCA TTI: Not Assigned IDEC Availability: Not Available OnlineProgrammable Logic Controllers - PLCs | Not Available Online | FL1F | ||||||||||||||||
0In Stock | CPU Module | 8 Input | 4 Output | Chassis Mount | 240 VAC, 240 VDC | 100 VAC, 100 VDC | Relay | LED | FL1F | IP20 | - 20 C | + 55 C | 71.5 mm x 90 mm x 60 mm | |||||
0In Stock | CPU Module | 8 Input | 4 Output | Chassis Mount | 12 VDC, 24 VDC | 12 VDC, 24 VDC | Relay | LED | FL1F | IP20 | - 20 C | + 55 C | 71.5 mm x 90 mm x 60 mm | |||||
0In Stock | Digital I/O Expansion Module | Relay | FL1F | IP20 | - 20 C | + 55 C | ||||||||||||
0In Stock | Analog Input Module | FL1F |