FT1A - Programmable Logic Controllers - PLCs
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PLC + HMI | 8 Input | 4 Output | DIN Rail Mount | 24 VDC | Sink | Relay | Serial | FT1A | 0 C | + 55 C | 70 mm x 60 mm x 110 mm | ||||||
Mfr: FT1A-C14SA-S TTI: Not Assigned IDEC Availability: Not Available OnlineProgrammable Logic Controllers - PLCs | Not Available Online | PLC + HMI | 8 Input | 6 Output | Panel Mount | 24 VDC | Sink | Transistor | Serial | TFT | FT1A | - 20 C | + 55 C | |||||
0In Stock | PLC + HMI | 8 Input | 4 Output | Panel Mount | 24 VDC | Sink | Relay | Serial | TFT LCD | FT1A | - 20 C | + 55 C | 104.5 mm x 65.5 mm x 53.7 mm | |||||
Mfr: FT1A-H12RA TTI: Not Assigned IDEC Availability: Not Available OnlineProgrammable Logic Controllers - PLCs | Not Available Online | PLC + HMI | 8 Input | 4 Output | DIN Rail Mount | 24 VDC | Sink | Relay | Serial | FT1A | 0 C | + 55 C | 76 mm x 60 mm x 110.3 mm | |||||
0In Stock | PLC + HMI | 8 Input | 4 Output | Chassis Mount | 24 VDC | 24 VDC | Transistor | LED | FT1A | IP66 | - 20 C | + 55 C | 116 mm x 77 mm x 61.6 mm | |||||
0In Stock | PLC + HMI | 8 Input | 4 Output | DIN Rail Mount | 240 VAC | 100 VAC | Contact | Relay | Serial | FT1A | 0 C | + 55 C | 76 mm x 78 mm x 110.3 mm | |||||
0In Stock | PLC + HMI | 16 Input | 8 Output | DIN Rail Mount | 24 VDC | Sink | Relay | Serial | Monochrome | FT1A | 0 C | + 55 C | 119 mm x 60 mm x 110.3 mm | |||||
0In Stock | PLC + HMI | 16 Input | 8 Output | DIN Rail Mount | 240 VAC | 100 VAC | Sink / Source | Relay | Serial | Monochrome | FT1A | 0 C | + 55 C | 119 mm x 78 mm x 110.3 mm | ||||
0In Stock | PLC + HMI | 8 Input | 4 Output | Panel Mount | 24 VDC | Sink | Relay | Serial | Monochrome | FT1A | 0 C | + 50 C | 104.5 mm x 65.5 mm x 53.7 mm | |||||
0In Stock | PLC + HMI | 8 Input | 4 Output | Chassis Mount | 24 VDC | 24 VDC | Relay | LED | FT1A | IP66 | - 20 C | + 55 C | 116 mm x 77 mm x 57.7 mm | |||||
Mfr: FT1A-C14KA-S TTI: Not Assigned IDEC Availability: Not Available OnlineProgrammable Logic Controllers - PLCs | Not Available Online | PLC + HMI | 8 Input | 6 Output | Panel Mount | 24 VDC | Source | Transistor | Serial | TFT | FT1A | - 20 C | + 55 C | |||||
0In Stock | PLC + HMI | 8 Input | 6 Output | Panel Mount | 24 VDC | Source | Transistor | Serial | Monochrome | FT1A | 0 C | + 55 C | ||||||
0In Stock | PLC + HMI | 16 Input | 6 Output | Panel Mount | 24 VDC | Source | Transistor | Serial | Monochrome | FT1A | 0 C | + 50 C | ||||||
0In Stock | PLC + HMI | 8 Input | 6 Output | Panel Mount | 24 VDC | Sink | Transistor | Serial | Monochrome | FT1A | 0 C | + 55 C | ||||||
0In Stock | CPU Module | 16 Input | 8 Output | Chassis Mount | 24 VDC | 24 VDC | Relay | LED | FT1A | 0 C | + 55 C | 119 mm x 60 mm x 90 mm | ||||||
Mfr: FT1A-M12RA-B TTI: Not Assigned IDEC Availability: 0In StockProgrammable Logic Controllers - PLCs CONTROLLER 3.7 MONO | 0In Stock | PLC + HMI | 8 Input | 4 Output | Panel Mount | 24 VDC | Sink | Relay | Serial | Monochrome | FT1A | 0 C | + 50 C | 104.5 mm x 65.5 mm x 53.7 mm | ||||
0In Stock | PLC + HMI | 8 Input | 6 Output | Panel Mount | 24 VDC | Sink | Transistor | Serial | Monochrome | FT1A | 0 C | + 55 C | ||||||
Mfr: FT1A-C14SA-B TTI: Not Assigned IDEC Availability: Not Available OnlineProgrammable Logic Controllers - PLCs | Not Available Online | PLC + HMI | 8 Input | 4 Output | Panel Mount | 24 VDC | Transistor | Serial | LED | FT1A | IP66 | - 20 C | + 55 C | 116 mm x 77 mm x 61.6 mm |