IL PB - Programmable Logic Controllers - PLCs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 30 V | 19.2 V | PROFIBUS | IL PB | - 25 C | + 60 C | IL_PB_BK_DI8_DO4/EF-PAC ILPBBKDI8DO4EFPAC | ||||||||||||
0In Stock | Bus Coupler | IL PB | IP20 | 0 C | + 55 C | IL_PB_BK_DP/V1-PAC ILPBBKDPV1PAC |