PLC - Programmable Logic Controllers - PLCs
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Analog Input Module | 24 V | 24 V | PLC | IP20 | - 20 C | + 50 C | PLC-ASC-UI-OUT | |||||||||||
0In Stock | Extension Module | Plug-In | PLC | - 20 C | + 45 C | ||||||||||||||
0In Stock | 24 V | 24 V | PLC | IP20 | - 20 C | + 50 C | PLC-ASC-UI-IN | ||||||||||||
0In Stock | Analog Input Module | 24 V | 24 V | PLC | IP20 | - 20 C | + 50 C | PLC-ASC-PT100-IN | |||||||||||
0In Stock | Analog Input Module | 24 V | 24 V | PLC | IP20 | - 20 C | + 50 C | PLC-APT-UI-OUT | |||||||||||
0In Stock | Interface Module | Plug-In | PLC | - 20 C | + 45 C | ||||||||||||||
0In Stock | Analog Input Module | 24 V | 24 V | PLC | IP20 | - 20 C | + 50 C | PLC-APT-UI-IN | |||||||||||
0In Stock | Analog Input Module | 24 V | 24 V | PLC | IP20 | - 20 C | + 50 C | PLC-APT-PT100-IN | |||||||||||
Not Available Online | Interface Module | Stand Alone | PLC | - 20 C | + 45 C | ||||||||||||||
Not Available Online | Interface Module | Stand Alone | PLC | - 20 C | + 45 C | ||||||||||||||
Not Available Online | Interface Module | DIN Rail | PLC | - 20 C | + 45 C | ||||||||||||||
Not Available Online | Interface Modules | DIN Rail | PLC | - 20 C | + 45 C |