PLC-DPLC - Programmable Logic Controllers - PLCs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLC-DPLC-32MT TTI: Not Assigned MEAN WELL Availability: 0In StockProgrammable Logic Controllers - PLCs 20.4-28.8Vdc 15W Digital Input 16Ch including 4 high speed counter, MODBus, Digital Output 16Ch including 4 high speed PWM 24Vdc 0.5A | 0In Stock | PLC Architecture | 18 Input | 16 Output | DIN Rail Mount | 28.8 V | 20.4 V | Analog, Digital | Digital | PLC-DPLC | 0 C | + 55 C | 144 mm x 90 mm x 60.3 mm | PSWA-PLC-DPLC-32MT | |||||
Mfr: PLC-DPLC-32ET TTI: Not Assigned MEAN WELL Availability: 0In StockProgrammable Logic Controllers - PLCs Expansion Unit 20.4-28.8Vdc 15W Digital Input 16Ch, Digital Output 16Ch including 4 high speed PWM 24Vdc 0.5A | 0In Stock | PLC Architecture | 20 Input | 16 Output | DIN Rail Mount | 28.8 V | 20.4 V | Analog, Digital | Digital | PLC-DPLC | 0 C | + 55 C | 144 mm x 90 mm x 58.3 mm | PSWA-PLC-DPLC-32ET |