TMP - Programmable Logic Controllers - PLCs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 30 V | 19.2 V | CANopen | TMP | - 25 C | + 55 C | ||||||||||||
0In Stock | Communication Module | TMP | IP20 | - 25 C | + 55 C | |||||||||||||
0In Stock | Bus Coupler | TMP | IP20 | - 25 C | + 60 C | |||||||||||||
0In Stock | TMP | IP20 | - 35 C | + 60 C |