Miniature Cases - Industrial
702 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Material | Color | Length | Width | Height | Mounting Style | IP Rating | NEMA Rating | Compliance | Flammability Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Electronic | Polycarbonate (PC) | Black | 64 mm | 164 mm | 176 mm | IP66, IP67 | UL 94 V-0 | ECS | ECS-B-122X169-S-UV1-V | ||||||
0In Stock | Electronic | Polycarbonate (PC) | Gray | 176 mm | 164 mm | 64 mm | IP66, IP67, IP69 | 6 | UL 94 V-0 | ECS | ||||||
0In Stock | Electronic | Polycarbonate (PC) | Gray | 97 mm | 45 mm | 86 mm | IP66, IP67, IP69 | 6 | ||||||||
0In Stock | Electronic | Polycarbonate (PC) | Gray | 176 mm | 164 mm | 64 mm | IP66, IP67, IP69 | 6 | UL 94 V-0 | ECS | ||||||
Mfr: 8000.6264.0 TTI: 93604-0027 Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8000 Series, w/ External Mtg Flanges, 189 x 167 x 80mm Outside Dimensions, Grey RAL 9006 | 0In Stock | General Purpose | Aluminum | Gray | 189 mm | 167 mm | 80 mm | IP66, IP69 | 93604 | |||||||
0In Stock | Electronic | Polycarbonate (PC) | Black | 64 mm | 164 mm | 176 mm | IP66, IP67 | UL 94 V-0 | ECS | ECS-B-122X169-S-UV1-NV | ||||||
0In Stock | Electronic | Polycarbonate (PC) | Gray | 176 mm | 170 mm | 64 mm | IP66, IP67, IP69 | 6 | UL 94 V-0 | ECS | ||||||
0In Stock | ||||||||||||||||
Mfr: 93604-0012 TTI: Not Assigned Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8000 Series, w/ External Mtg Flanges, 101 x 101 x 58mm Outside Dimensions, Grey RAL 9006 | 0In Stock | General Purpose | Aluminum | Gray | 101 mm | 101 mm | 58 mm | IP66, IP69 | 93604 | 936040012 0936040012 8000.6261.0 | ||||||
Mfr: 93604-0073 TTI: Not Assigned Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8000 Series, w/ External Mtg Flanges, 407 x 313 x 157mm Outside Dimensions, Grey RAL 7037 | 0In Stock | General Purpose | Gray | IP66 | 93604 | |||||||||||
Mfr: 93604-0063 TTI: Not Assigned Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8000 Series, w/ External Mtg Flanges, 252 x 215 x 91mm Outside Dimensions, Sandblasted | 0In Stock | General Purpose | Aluminum | Sand | 252 mm | 215 mm | 91 mm | IP66, IP69 | 93604 | 936040063 0936040063 8000.6285.0 | ||||||
Mfr: 93604-0047 TTI: Not Assigned Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8000 Series, w/ External Mtg Flanges, 166 x 141 x 137mm Outside Dimensions, Grey RAL 9006 | 0In Stock | Industrial | Aluminum | Gray | 166 mm | 141 mm | 137 mm | IP66, IP69 | 93604 | |||||||
Mfr: 93604-0087 TTI: Not Assigned Molex Availability: 0In StockMiniature Cases - Industrial Enclosure, Die-cast Alum, S-8100 Series, w/o External Mtg Flanges, 98 x 64 x 35mm Outside Dimensions, Grey RAL 7001 | 0In Stock | General Purpose | Gray | 98 mm | 64 mm | 35 mm | IP66, IP69 | 93604 | ||||||||
0In Stock | ||||||||||||||||
0In Stock | 172 mm | 116 mm | ||||||||||||||
0In Stock | Electronic | Thermoplastic (TP) | Gray | 48 mm | 48 mm | 150 mm | UL 94 V-0 | HCS | HCS-T MICRO X 2AA 1 1 7035 | |||||||
0In Stock | Electronic | Thermoplastic (TP) | Gray | 116 mm | 116 mm | 253 mm | UL 94 V-0 | HCS | HCS-T MAXI 1W C C C 7035 | |||||||
0In Stock | Electronic | Thermoplastic (TP) | Gray | 80 mm | 80 mm | 135 mm | UL 94 V-0 | HCS | HCS-C MINI-P 1 2X2AA C C 7035 | |||||||
0In Stock | Electronic | Thermoplastic (TP) | Gray | 224 mm | 224 mm | 157 mm | UL 94 V-0 | DCS | DCS 5,7 L 1F R BP 1 7035 | |||||||
0In Stock | Enclosure | HCS-T MAXI 1W 5AA 1 1 7035 | ||||||||||||||
0In Stock | HCS-C MINI 1W 3AAA 1 1 7035 | |||||||||||||||
0In Stock | Half Shell | Polycarbonate (PC) | Gray | 125 mm | 125 mm | 87 mm | ||||||||||
0In Stock | ||||||||||||||||
Not Available Online | Moisture Resistant | |||||||||||||||
0In Stock | Electronic | Polycarbonate (PC) | Gray | 116 mm | 164 mm | 64 mm | IP66, IP67, IP69 | 6 | UL 94 V-0 | ECS |