Panasonic - HMI Displays & Panel PCs
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Touchscreen Type | Processor Brand | Processor Type | Display Type | Frequency | Maximum RAM Capacity | Installed RAM | Cache Memory | Operating Supply Voltage | Interface Type | Display Resolution - Pixels | Diagonal | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 VDC | RS-422/ RS-485 | 4.6 in | 0 C | + 50 C | ||||||||||||||
0In Stock | 10 VDC to 32 VDC | 15.6 in | 0 C | + 50 C | |||||||||||||||
0In Stock | 10 VDC to 32 VDC | 21.5 in | 0 C | + 50 C | |||||||||||||||
0In Stock | 24 VDC | RS-422/ RS-485 | 3.8 in | 0 C | + 50 C | ||||||||||||||
0In Stock | 5 VDC | RS-232 | 3.8 in | 0 C | + 50 C | ||||||||||||||
0In Stock | 24 VDC | RS-422/ RS-485 | 4.6 in | 0 C | + 50 C | ||||||||||||||
0In Stock | 24 VDC | RS-422/ RS-485 | 3.8 in | 0 C | + 50 C | ||||||||||||||
0In Stock | 5 VDC | RS-232 | 3.8 in | 0 C | + 50 C | ||||||||||||||
0In Stock | 10 VDC to 32 VDC | 5 in | 0 C | + 50 C |
- 1
- 2