Task Lighting
1.109 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Lamp Type | Illumination Color | Wavelength/Color Temperature | Supply Voltage - Min | Supply Voltage - Max | Luminous Flux | Length | Width | Height | IP Rating | Power Rating | Connection Method | Mounting Style | Housing Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Flood Light | LED | Cool White | 5700 K | 90 VAC | 264 VAC | 960 lm | IP67 | 19 W | Cable | Bracket | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP67 | 17 W | Cable | Bracket | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP67 | 17 W | Cable | Bracket | Aluminum | ||||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 90 VAC | 264 VAC | 960 lm | IP67 | 19 W | Cable | Screw Mount | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP65 | 17 W | Cable | Bracket | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP67 | 17 W | Cable | Bracket | Aluminum | 00 EF1A | |||||||
0In Stock | Twin Tube | Fluorescent | White | 120 VAC | 6300 lm | 636 mm | 80 W | Strap | 130108 | |||||||||||
0In Stock | Twin Tube | Fluorescent | 1.39 m | 82.55 mm | 64 W | Bracket | 130108 | |||||||||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP67 | 17 W | Cable | Screw Mount | Aluminum | 00 EF1A | |||||||
0In Stock | 702305314 | |||||||||||||||||||
0In Stock | 702305316 | |||||||||||||||||||
0In Stock | 702305338 | |||||||||||||||||||
0In Stock | 702305343 | |||||||||||||||||||
0In Stock | 702305403 | |||||||||||||||||||
0In Stock | 702305409 | |||||||||||||||||||
0In Stock | 702305249 | |||||||||||||||||||
0In Stock | Tube Light | Fluorescent | 11400 lm | 1.73 m | 128 W | Bracket | 130108 | |||||||||||||
0In Stock | Machine Light | Fluorescent | White | 2000 lm | 552.45 mm | 57.15 mm | 27 W | Magnetic-Bracket | Rubber | 130108 | ||||||||||
0In Stock | 702305357 | |||||||||||||||||||
0In Stock | Enclosure Light | LED | White (Neutral White) | 4000 K | 685 lm | 315.4 mm | 91 mm | 44 mm | IP20 | 9.8 W | Installation Coupler | Snap-In | Plastic | PLD E 608 | PLD E 608 W 315/E | |||||
0In Stock | LED | White | 5000 K | 24 VDC | IP65, IP67 | 70 W | M17 Hybrid Connector | Screw Mount | ||||||||||||
0In Stock | LED | Green | 490 nm to 510 nm | 24 VDC | IP65, IP67 | 75 W | M17 Connector | Screw Mount | ||||||||||||
0In Stock | 702305418 | |||||||||||||||||||
0In Stock | 702305366 | |||||||||||||||||||
0In Stock | 635 mm |