Task Lighting
1.109 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Lamp Type | Illumination Color | Wavelength/Color Temperature | Supply Voltage - Min | Supply Voltage - Max | Luminous Flux | Length | Width | Height | IP Rating | Power Rating | Connection Method | Mounting Style | Housing Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Flood Light | LED | Cool White | 5700 K | 90 VAC | 264 VAC | 960 lm | IP67 | 19 W | Cable | Screw Mount | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 90 VAC | 264 VAC | 960 lm | IP67 | 19 W | Cable | Bracket | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 90 VAC | 264 VAC | 960 lm | IP67 | 19 W | Cable | Bracket | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 90 VAC | 264 VAC | 960 lm | IP67 | 19 W | Cable | Screw Mount | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP65 | 17 W | Cable | Bracket | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP65 | 17 W | Cable | Bracket | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP65 | 17 W | Cable | Screw Mount | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP67 | 17 W | Cable | Screw Mount | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP67 | 17 W | Cable | Bracket | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP67 | 17 W | Cable | Bracket | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP67 | 17 W | Cable | Bracket | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP67 | 17 W | Cable | Screw Mount | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP67 | 17 W | Cable | Bracket | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 90 VAC | 264 VAC | 960 lm | IP67 | 19 W | Cable | Screw Mount | Aluminum | 00 EF1A | |||||||
0In Stock | Flood Light | LED | Cool White | 5700 K | 21.6 VDC | 26.4 VDC | 960 lm | IP67 | 17 W | Cable | Bracket | Aluminum | 00 EF1A | |||||||
0In Stock | LED | Red | 620 nm to 645 nm | 24 VDC | IP65, IP67 | 55 W | M17 Connector | SMD/SMT | ||||||||||||
0In Stock | 702305344 | |||||||||||||||||||
0In Stock | 702305367 | |||||||||||||||||||
0In Stock | 702305337 | |||||||||||||||||||
0In Stock | 702305369 | |||||||||||||||||||
0In Stock | Machine Light | Fluorescent | 900 lm | 552.45 mm | 13 W | Magnetic-Bracket | Rubber | 130108 | ||||||||||||
0In Stock | Hand Lamp | Fluorescent | 120 VAC | 2000 lm | 882.65 mm | 30 W | Free Hanging | Rubber | 130108 | |||||||||||
0In Stock | Machine Light | Fluorescent | 120 VAC | 900 lm | 381 mm | 13 W | Screw-Bracket | 130108 | ||||||||||||
0In Stock | Tube Light | Fluorescent | 8320 lm | 1.43 m | 100 W | Strap | ||||||||||||||
0In Stock | Tube Light | Fluorescent | 6300 lm | 955.55 mm | 80 W | Bracket |