iQ - AC Motors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Power Rating | Number of Phases | Rated Speed | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | IP Rating | Voltage Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | EC Motors | 15 W | 1550 RPM | 220 VAC | 240 VAC | Screw | IP54 | 220 VAC to 240 VAC | iQ | ||||
Not Available Online | EC Motors | 15 W | 1550 RPM | 115 VAC | 127 VAC | Screw | IP54 | 115 VAC to 127 VAC | iQ | ||||
Not Available Online | EC Motors | 20 W | 1550 RPM | 220 VAC | 240 VAC | Screw | IP54 | 220 VAC to 240 VAC | iQ |