MEAN WELL - Gateways
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 100 VAC, 142 VDC | 240 VAC, 339 VDC | - 5 C | + 45 C | |||||||||||
Not Available Online | 100 VAC, 140 VDC | 305 VAC, 430 VDC | - 25 C | + 45 C | |||||||||||
Not Available Online |