Managed Ethernet Switches
371 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | - 25 C | + 60 C | ||||||||||||
0In Stock | 14 x RJ45, 2 x SFP | 10 Mb/s, 100 Mb/s, 1000 Mb/s | Ethernet | 12 VDC | 57 VDC | - 40 C | + 60 C | 2.7 A | 125 mm x 85 mm x 130 mm | |||||
0In Stock | 12 x RJ45, 2 x SFP, 2 x RJ45/SFP (Combo) | 10 Mb/s, 100 Mb/s, 1000 Mb/s | Ethernet | 12 VDC | 57 VDC | - 40 C | + 60 C | 125 mm x 85 mm x 130 mm | ||||||
0In Stock | 4 x SFP, 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1000 Mb/s | Ethernet | 36 VDC | 72 VDC | - 40 C | + 85 C | 197.12 mm x 82.7 mm x 188.39 mm | ||||||
0In Stock | 24 Port | 1 Gb/s | RJ45 | 100 VAC | 240 VAC | - 10 C | + 60 C | 680 mA | 442 mm x 375 mm x 44 mm | |||||
0In Stock | 4 x RJ45, 2 x SFP, 2 x RJ45/SFP Combo | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, SFP | 12 V | 57 V | - 40 C | + 70 C | |||||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 18 V | 32 V | 0 C | + 60 C | 180 mA | FL SWITCH 2008 | |||||
0In Stock | 6 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 100 V | 240 V | - 40 C | + 70 C | |||||||
0In Stock | ||||||||||||||
0In Stock | ||||||||||||||
0In Stock | ||||||||||||||
0In Stock | 24 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 100 V | 240 V | - 40 C | + 85 C | 442 mm x 332 mm x 44 mm | ||||||
0In Stock | 24 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 100 V | 240 V | - 40 C | + 85 C | 442 mm x 325 mm x 44 mm | ||||||
0In Stock | 28 Port | 100 Mb/s, 1000 Mb/s | RJ-45 | 100 V | 240 V | - 40 C | + 85 C | 140 mm x 72 mm x 170 mm | ||||||
0In Stock | ||||||||||||||
0In Stock | 32 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 36 V | 72 V | - 40 C | + 85 C | 443.56 mm x 414.95 mm x 44.2 mm | ||||||
0In Stock | 32 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 10 V | 36 V | - 40 C | + 85 C | 443.56 mm x 414.95 mm x 44.2 mm | ||||||
0In Stock | 12 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 12 V | 48 V | - 40 C | + 85 C | 140 mm x 72 mm x 170 mm | ||||||
0In Stock | 12 x RJ45, 4 x SFP | 10 Mb/s, 100 Mb/s, 1000 Mb/s | Ethernet | 10 VDC | 36 VDC | - 40 C | + 85 C | 197.12 mm x 82.7 mm x 188.39 mm | ||||||
0In Stock | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | - 40 C | + 70 C | ||||||||||
0In Stock | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | - 40 C | + 70 C | ||||||||||
Mfr: 20761104002 TTI: Not Assigned HARTING Availability: 0In StockManaged Ethernet Switches Ha-VIS mCon 3100-AV 10 port | 0In Stock | 020-76-110-4002 020 76 110 4002 | ||||||||||||
Mfr: 20761094100 TTI: Not Assigned HARTING Availability: 0In StockManaged Ethernet Switches ETHERNET SWITCH MCON 3063-AD | 0In Stock | 020-76-109-4100 020 76 109 4100 | ||||||||||||
0In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 12 V | 57 V | - 40 C | + 70 C | 455 mA | ||||||
0In Stock | 6 x RJ45, 2 x SFP | 100 Mb/s | Ethernet, SFP | 24 V | 24 V | - 40 C | + 70 C | 230 mA | FL SWITCH 2206-2SFX |