Managed Ethernet Switches
371 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ45 | - 40 C | + 85 C | ||||||||||
0In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 12 V | 57 V | - 40 C | + 70 C | |||||||
Not Available Online | 6 x SFP | 100 Mb/s, 1 Gb/s | SFP | 10 VDC | 36 VDC | - 40 C | + 85 C | 30 W | 177.15 mm x 70 mm x 192.55 mm | |||||
0In Stock | - 40 C | + 70 C | ||||||||||||
0In Stock | - 40 C | + 70 C | ||||||||||||
0In Stock | 4 x RJ45/SFP Combo, 24 x Fiber Optic | 1 Gb/s | Ethernet, Fiber Optic, SFP | - 40 C | + 70 C | FL SWITCH 4800E-24FX SM-4GC | ||||||||
0In Stock | 8 Port | 32 Gb/s | RJ45 | 12 VDC | 48 VDC | - 40 C | + 75 C | 20 W | 140 mm x 72 mm x 170 mm | |||||
0In Stock | ||||||||||||||
0In Stock | 4 x D-SUB-9 | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RS-232, RS-422, RS-485 | - 40 C | + 85 C | |||||||||
0In Stock | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ45 | - 40 C | + 70 C | ||||||||||
0In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ45 | 100 VAC/100 VDC | 240 VAC/240 VDC | - 40 C | + 85 C | 197.12 mm x 82.7 mm x 188.39 mm | ||||||
0In Stock | 24 Port | Ethernet | 100 VAC | 240 VAC | - 40 C | + 75 C | 75 W | 442 mm x 325 mm x 44 mm | ||||||
0In Stock | ||||||||||||||
0In Stock | 8 x M12 | 10 Mb/s, 100 Mb/s, 1 Gb/s | M12 | 9 V | 57 V | - 40 C | + 70 C | |||||||
0In Stock | 28 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 36 V | 72 V | - 40 C | + 85 C | 414.95 mm x 443.56 mm x 44.2 mm | ||||||
0In Stock | 8 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 10 V | 36 V | - 40 C | + 85 C | 197.12 mm x 82.7 mm x 188.39 mm | ||||||
0In Stock | 16 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 12 V | 48 V | - 40 C | + 85 C | 140 mm x 72 mm x 140 mm | ||||||
Mfr: CF-02W300-13X TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineManaged Ethernet Switches Single Switch - 32 channels a. 50G | Not Available Online | - 40 C | + 85 C | |||||||||||
Mfr: 20781101000 TTI: Not Assigned HARTING Availability: 0In StockManaged Ethernet Switches HA-VIS FTS 3100s-A 10 port | 0In Stock | 020-78-110-1000 020 78 110 1000 | ||||||||||||
Mfr: 20761116301 TTI: Not Assigned HARTING Availability: 0In StockManaged Ethernet Switches ETHERNET SWITCH MCON 1083-ASFP | 0In Stock | 020-76-111-6301 020 76 111 6301 | ||||||||||||
Mfr: 20762077002 TTI: Not Assigned HARTING Availability: 0In StockManaged Ethernet Switches Ha-VIS mCon 9070-BV 7 port | 0In Stock | 020-76-207-7002 020 76 207 7002 | ||||||||||||
0In Stock | 6 x RJ45, 2 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V | 57 V | - 40 C | + 70 C | 255 mA | FL SWITCH 2206-2FX ST | |||||
0In Stock | 6 x RJ45, 2 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic, RS-232 | 18 V | 32 V | 0 C | + 55 C | 133 mm x 125 mm x 56 mm | ||||||
0In Stock | - 40 C | + 75 C | FL SWITCH 4008T-2GT-4FX SM | |||||||||||
0In Stock | - 40 C | + 70 C |