Managed Ethernet Switches
371 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8 x M12 | 10 Mb/s, 100 Mb/s, 1 Gb/s | M12 | 9 V | 57 V | - 40 C | + 70 C | |||||||
0In Stock | ||||||||||||||
0In Stock | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ45 | - 40 C | + 85 C | ||||||||||
0In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 12 V | 57 V | - 40 C | + 70 C | |||||||
Not Available Online | 6 x SFP | 100 Mb/s, 1 Gb/s | SFP | 10 VDC | 36 VDC | - 40 C | + 85 C | 30 W | 177.15 mm x 70 mm x 192.55 mm | |||||
0In Stock | - 40 C | + 70 C | ||||||||||||
Not Available Online | - 40 C | + 70 C | ||||||||||||
0In Stock | 12 x RJ45, 2 x Fiber Optic | 100 Mb/s | Ethernet, Fiber Optic | - 40 C | + 70 C | FL SWITCH 3012E-2FX | ||||||||
0In Stock | 32 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 10 V | 36 V | - 40 C | + 85 C | 443.56 mm x 414.95 mm x 44.2 mm | ||||||
0In Stock | 24 x RJ45, 4 x SFP | 10 Mb/s, 100 Mb/s, 1000 Mb/s, 10000 Mb/s | Ethernet | - 40 C | + 85 C | 446.7 mm x 486.2 mm x 44.4 mm | ||||||||
0In Stock | 12 x RJ45, 4 x SFP | 10 Mb/s, 100 Mb/s, 1000 Mb/s | Ethernet | 100 VAC/100 VDC | 240 VAC/240 VDC | - 40 C | + 85 C | 197.12 mm x 82.7 mm x 188.39 mm | ||||||
0In Stock | ||||||||||||||
0In Stock | ||||||||||||||
0In Stock | ||||||||||||||
Mfr: CF-02W300-12R TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineManaged Ethernet Switches SOSA V91 Variant | Not Available Online | - 40 C | + 85 C | |||||||||||
Mfr: CF-02W300-14X TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlineManaged Ethernet Switches Signal Meshed Switch - 40 channels a. 50G | Not Available Online | - 40 C | + 85 C | |||||||||||
0In Stock | 28 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 36 V | 72 V | - 40 C | + 85 C | 443.56 mm x 414.95 mm x 44.2 mm | ||||||
0In Stock | 8 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | 100 V | 240 V | - 40 C | + 85 C | 443.56 mm x 414.95 mm x 44.2 mm | |||||||
0In Stock | 16 Port | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ-45 | 12 V | 48 V | - 40 C | + 85 C | 140 mm x 72 mm x 170 mm | ||||||
Mfr: 20781064000 TTI: Not Assigned HARTING Availability: 0In StockManaged Ethernet Switches HA-VIS FTS 3060-A 6 port | 0In Stock | 6 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 24 V | 24 V | - 40 C | + 70 C | 220 mA | 130 mm x 33 mm x 100 mm | 020-78-106-4000 020 78 106 4000 | |||
Not Available Online | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 12 V | 48 V | - 10 C | + 60 C | 200 mA | 125 mm x 54.4 mm x 146.4 mm | FL SWITCH 3005 | ||||
Not Available Online | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 12 V | 48 V | - 40 C | + 75 C | FL SWITCH 3005T | ||||||
0In Stock | ||||||||||||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 57 V | - 40 C | + 70 C | 170 mA | FL SWITCH 2205 | |||||
Not Available Online | 6 x RJ45, 2 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 12 V | 48 V | - 40 C | + 75 C | FL SWITCH 3006T-2FX SM |