Murata - Modems
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Data Rate | Memory Type | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Power Consumption | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | RF Modems | RS-232 | 10 V | 30 V | - 30 C | + 70 C | 130 mm x 79 mm x 35 mm | Bulk | |||||||
Not Available Online | RF Modems | RS-232 | - 30 C | + 70 C | Bulk | ||||||||||
Not Available Online | Bulk | ||||||||||||||
Not Available Online | RF Modems | RS-232 | 9 V | 9 V | - 30 C | + 70 C | 130 mm x 79 mm x 35 mm | Bulk | |||||||
Not Available Online | RF Modems | RS-232 | 5 V | 5 V | - 40 C | + 70 C | 160 mm x 115 mm x 30 mm | Bulk | |||||||
Not Available Online | 250 kb/s | RS-232 | Bulk | ||||||||||||
Not Available Online | RF Modems | RS-232 | 9 V | 9 V | - 30 C | + 70 C | 201 mm x 145 mm x 51 mm | Bulk | |||||||
Not Available Online | Bulk | ||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online |