Phoenix Contact - Modems
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Data Rate | Memory Type | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Power Consumption | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | USB Modems | USB | 0 C | + 50 C | ||||||||||||
0In Stock | PSI/SHDSL/PB Modems | 1.5 Mb/s | RS-485, SHDSL, USB 2.0 | 18 V | 30 V | 180 mA | - 20 C | + 60 C | 114.5 mm x 99 mm x 35 mm | PSI-MODEM-SHDSL/PB PSIMODEMSHDSLPB | ||||||
0In Stock | PSI/SHDSL/Serial Modems | 2 Mb/s | RS-232, RS-422, RS-485, SHDSL | 18 V | 30 V | 180 mA | - 20 C | + 60 C | 114.5 mm x 99 mm x 35 mm | PSI-MODEM-SHDSL/SERIAL PSIMODEMSHDSLSERIAL | ||||||
Not Available Online | Ethernet Extenders | + 5 C | + 35 C | |||||||||||||
Not Available Online | Ethernet Modems | 10 Mb/s, 100 Mb/s | Ethernet | 24 V | 24 V | 100 mA | 0 C | + 55 C | 114.5 mm x 99 mm x 45 mm | Bulk | PSI-MODEM/ETH PSIMODEMETH | |||||
Not Available Online | PSI-MODEM-SMS-REL/DC-SET PSIMODEMSMSRELDCSET | |||||||||||||||
Not Available Online | Data / Fax Modems | 115.2 kb/s | UART | 10 V | 30 V | 100 mA | 0 C | + 55 C | 99 mm H x 22.5 mm W x 114.5 mm D | PSI-DATA/BASIC-MODEM/RS232 PSIDATABASICMODEMRS232 | ||||||
Not Available Online | PSI-MODEM-SHDSL/ETH-SET PSIMODEMSHDSLETHSET | |||||||||||||||
Not Available Online | PSI-MODEM-BASIC/RS232/SET1 PSIMODEMBASICRS232SET1 | |||||||||||||||
Not Available Online | PSI-MODEM-GSM/ETH-SET PSIMODEMGSMETHSET | |||||||||||||||
Not Available Online | Analog Modems | RJ-12, USB | 100 mA | 0 C | + 55 C | 114.5 mm x 99 mm x 22.5 mm | PSI-MODEM-BASIC/USB PSIMODEMBASICUSB | |||||||||
Not Available Online | RF Receivers | 110 VAC | 240 V | - 25 C | + 55 C | 90 mm x 88 mm x 60 mm | PSI-MODEM-SMS-REL/6_DI/4DO/AC PSIMODEMSMSREL6DI4DOAC | |||||||||
Not Available Online | Data / Fax Modems | PSI-DATA/FAX-MODEM/RS232 PSIDATAFAXMODEMRS232 | ||||||||||||||
Not Available Online | Cellular Modems | RS-232, Wireless | 10 V | 30 V | - 25 C | + 60 C | 114.5 mm x 99 mm x 35 mm | |||||||||
Not Available Online | Cellular Modems | RS-232, Wireless | 10 V | 30 V | - 25 C | + 60 C | 114.5 mm x 99 mm x 35 mm | |||||||||
Not Available Online | Cellular Modems | RS-232 | 24 V | 24 V | - 25 C | + 60 C | 22.5 mm x 99 mm x 118.6 mm | PSI-GPRS/GSM-MODEM/RS232-QB PSIGPRSGSMMODEMRS232QB |