Routers
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Processor Type | Frequency | Data Rate | Number of Ports | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Flash | IP Rating | Memory Type | Power Consumption | RAM | Security | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DM1800-916MR-V TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRouters DM1800 Network Routr 916.50 MHz Vert Mnt | Not Available Online | |||||||||||||||||||||
Not Available Online | FL_MGUARD_RS_VPN_ANALOG FLMGUARDRSVPNANALOG | |||||||||||||||||||||
Mfr: DM1800-916MR-PAH TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRouters DM1800 Pkg Router 916.50 MHz Horzt Mnt | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | 4G Mobile Routers | 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz | 150 Mb/s | 4 Port | Ethernet, Serial | 11 V | 36 V | - 40 C | + 60 C | 45 mm x 130 mm x 114 mm | IP20 | |||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | Ethernet Routers | 14.4 Mb/s | 4 Port | Ethernet, RJ45 | 24 V | 24 V | - 40 C | + 60 C | ||||||||||||||
Mfr: TCSEFEC23F3F20 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineRouters CONNEXIUM INDUSTRIAL FIREWALL TX/TX | Not Available Online | |||||||||||||||||||||
Not Available Online | Ethernet Routers | 100 Mb/s | 6 Port | Ethernet | 24 V | 24 V | - 40 C | + 60 C | TC MGUARD RS4000 4G VPN |