Unmanaged Ethernet Switches
496 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | 4 x RJ45, 1 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V | 32 V | - 10 C | + 60 C | 230 mA | 22.5 mm x 90.26 mm x 122.88 mm | |||||
10In Stock | 5 x RJ45 | 1 Gb/s | Ethernet | 9 V | 52 V | - 40 C | + 75 C | 3.6 W | 170 mA | 104 mm x 70 mm x 30 mm | ||||
20In Stock | 8 x RJ45 | 1 Gb/s | Ethernet | 9 V | 52 V | - 40 C | + 75 C | 5.9 W | 170 mA | 135 mm x 88 mm x 32 mm | ||||
Mfr: 24020080010 TTI: 24020080010 HARTING Availability: 20In StockUnmanaged Ethernet Switches Ha-VIS eCon 2080B-A 2080B-A | 20In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 60 V | 0 C | + 55 C | 3.2 A | 113.5 mm x 60 mm x 34.4 mm | ||||
20In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 52 V | - 40 C | + 75 C | 2 W | 170 mA | 104 mm x 70 mm x 30 mm | ||||
60In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 52 V | - 40 C | + 75 C | 2.5 W | 170 mA | 115 mm x 70 mm x 41 mm | ||||
10In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 52 V | - 40 C | + 75 C | 5.3 W | 170 mA | 152 mm x 107 mm x 66 mm | ||||
Mfr: 24020030010 TTI: 24020030010 HARTING Availability: 5In StockUnmanaged Ethernet Switches Ha-VIS eCon 2030B-A unmanaged w/ 3 RJ45 | 5In Stock | 3 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 60 V | 0 C | + 55 C | 32 mA | |||||
Mfr: 24020050010 TTI: 24020050010 HARTING Availability: 5In StockUnmanaged Ethernet Switches Ha-VIS eCon 2050B-A 2050B-A | 5In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 60 V | 0 C | + 55 C | 3.2 A | 113.5 mm x 46.5 mm x 34.4 mm | ||||
Mfr: 24020040010 TTI: 24020040010 HARTING Availability: 5In StockUnmanaged Ethernet Switches Ha-VIS eCon 2040B-A | 5In Stock | 4 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 60 V | 0 C | + 55 C | 5.6 A | 24 02 004 0010 | ||||
Mfr: 24024050010 TTI: 24024050010 HARTING Availability: 10In StockUnmanaged Ethernet Switches Ha-VIS eCon 2050GB-A 2050GB-A | 10In Stock | 5 x RJ45 | 1 Gb/s | Ethernet | 9 V | 60 V | 0 C | + 55 C | 5.16 W | 1.6 A | 113.5 mm x 60 mm x 27.3 mm | |||
Mfr: 24054026400 TTI: 24054026400 HARTING Availability: 1In StockUnmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch w/ Gigabit up-link IP30 | 1In Stock | 8 x RJ45 | 100 Mb/s | 16.8 V | 60 V | - 40 C | + 70 C | 2.2 W | 145 mA | 33 mm x 130 mm x 64.5 mm | ||||
Mfr: 24020050000 TTI: 24020050000 HARTING Availability: 1In StockUnmanaged Ethernet Switches Ha-VIS eCon 2050BT-A UNMNGD SWITCH-5 RJ45 | 1In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 60 V | - 40 C | + 70 C | 42 mA | 46.5 mm x 113.5 mm x 27.3 mm | ||||
Mfr: 24020080010 TTI: 2402-008-0010 HARTING Availability: 20In StockUnmanaged Ethernet Switches HA-VIS ECON 2080B-A | 20In Stock | |||||||||||||
Mfr: 24020040010 TTI: 2402-004-0010 HARTING Availability: 5In StockUnmanaged Ethernet Switches HA-VIS ECON 2040B-A | 5In Stock | |||||||||||||
Mfr: 24020050010 TTI: 2402-005-0010 HARTING Availability: 5In StockUnmanaged Ethernet Switches HA-VIS ECON 2050B-A | 5In Stock | |||||||||||||
Mfr: 24024050010 TTI: 2402-405-0010 HARTING Availability: 10In StockUnmanaged Ethernet Switches HA-VIS ECON 2050GB-A | 10In Stock | |||||||||||||
Mfr: 24020030010 TTI: 2402-003-0010 HARTING Availability: 5In StockUnmanaged Ethernet Switches HA-VIS ECON 2030B-A | 5In Stock | |||||||||||||
Mfr: 24054026400 TTI: 2405-402-6400 HARTING Availability: 1In StockUnmanaged Ethernet Switches HA-VIS ECON 3026 GBT-AT1-SPE | 1In Stock | |||||||||||||
Mfr: 24020050000 TTI: 2402-005-0000 HARTING Availability: 1In StockUnmanaged Ethernet Switches HA-VIS ECON 2050BT-A | 1In Stock | |||||||||||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 117 mm x 84 mm | ||||||
Mfr: 24030080000 TTI: 24030080000 HARTING Availability: 0In StockUnmanaged Ethernet Switches Ha-VIS eCon 3080BT-A | 0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 60 V | - 40 C | + 70 C | ||||||
0In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 266 mA | 40 mm x 92 mm x 140.4 mm | |||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 104.4 mm x 92.4 mm | ||||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 104.4 mm x 92.4 mm |