Phoenix Contact - Unmanaged Ethernet Switches
171 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Ports | Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Power Consumption | Operating Supply Current | Dimensions | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | 4 x RJ45, 1 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 9 V | 32 V | - 10 C | + 60 C | 230 mA | 22.5 mm x 90.26 mm x 122.88 mm | |||||
0In Stock | 8 x PoE | 10 Mb/s, 100 Mb/s | RJ45 | 20 VDC | 57 VDC | - 10 C | + 60 C | 7 A | 92.4 mm x 40 mm x 140.4 mm | |||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 104.4 mm x 92.4 mm | ||||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 19 mA | 84 mm x 22.5 mm x 117 mm | |||||
0In Stock | 16 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 266 mA | 40 mm x 92 mm x 140.4 mm | |||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 117 mm x 84 mm | ||||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 28 mA | 92 mm x 22.5 mm x 140.4 mm | |||||
0In Stock2 On Order Expected 11-Dec-26 | 16 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V | 32 V | - 10 C | + 60 C | 40 mm x 151 mm x 98 mm | ||||||
0In Stock | 4 x RJ45, 1 x SFP | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 117 mm x 84 mm | ||||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 22.5 mm x 104.4 mm x 92.4 mm | ||||||
Not Available Online | 5 x M12 | 10 Mb/s, 100 Mb/s | M12 | 9 V | 32 V | - 40 C | + 70 C | 40 mA | 200 mm x 30 mm x 41 mm | FL_SWITCH_1605_M12 FLSWITCH1605M12 | ||||
0In Stock | 5 x RJ45, 1 x SFP | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, SFP | 18 V | 57 V | - 40 C | + 75 C | |||||||
0In Stock | 5 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 18 V | 57 V | - 40 C | + 75 C | |||||||
0In Stock | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 452 mA | 22.5 mm x 92 mm x 140.4 mm | |||||
0In Stock | 16 x RJ45 | 1 Gb/s | Ethernet | 9 V | 32 V | - 40 C | + 75 C | 12 A | 107 mm x 65 mm x 141 mm | |||||
0In Stock | 1 Gb/s | Ethernet | ||||||||||||
0In Stock | 6 x RJ45, 2 x Fiber Optic | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, Fiber Optic | 9 V | 32 V | - 25 C | + 75 C | 360 mA | 120 mm x 70 mm x 50 mm | FL_SWITCH_SFN_6GT/2LX FLSWITCHSFN6GT2LX | ||||
0In Stock | 4 x RJ45, 1 x SFP | 10 Mb/s, 100 Mb/s, 1 Gb/s | Ethernet, SFP | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 474 mA | 22.6 mm x 90.11 mm x 122.88 mm | |||||
0In Stock | 5 x RJ45, 2 x SFP | 10 Mb/s, 100 Mb/s | Ethernet, SFP | 9 V, 18 V | 30 V, 32 V | - 10 C | + 60 C | 252 mA | 22.5 mm x 98.43 mm x 147.48 mm | |||||
0In Stock | 8 x RJ45 | RJ45 | 9 V | 32 V | + 5 C | + 50 C | 108 mm x 90 mm 62 mm | |||||||
0In Stock | 8 x PoE | 10 Mb/s, 100 Mb/s | RJ45 | 46 VDC | 57 VDC | - 10 C | + 60 C | 5.5 A | 107 mm x 65 mm x 141 mm | |||||
0In Stock | 24 x RJ45 | 10 Mb/s, 100 Mb/s | Ethernet | 100 V | 240 V | 0 C | + 60 C | FL SWITCH 1824 | ||||||
0In Stock | 4 x RJ45, 3 x Fiber Optic | 10 Mb/s, 100 Mb/s | Ethernet, Fiber Optic | 18.5 V | 30.2 V | 0 C | + 55 C | 240 mA | 135 mm x 115.3 mm x 30 mm | FL_SWITCH_SF_4TX/3FX_ST FLSWITCHSF4TX3FXST | ||||
0In Stock | 8 x PoE | 10 Mb/s, 100 Mb/s, 1000 Mb/s | RJ45 | 46 VDC | 57 VDC | - 10 C | + 60 C | 5.6 A | 107 mm x 65 mm x 141 mm | |||||
0In Stock | - 40 C | + 75 C |