Power Meters & Energy Meters
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Phases | Input Voltage | Frequency | Input Current | Mounting Style | Accuracy Class | Supply Voltage - Min | Supply Voltage - Max | Display Type | Interface Type | IP Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | ||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | ||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | ||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | RS485 | IP20 | |||||
0In Stock | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | DIN Rail | Class 1, Class 2 | 100 VAC, 150 VDC | 230 VAC, 250 VDC | LCD | RJ45 | IP20, IP54 | |||||
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | Panel Mount | Class 1, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | RS485 | IP20, IP54 | |||||
Mfr: PXM3000MA13 TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | 333 mV | 45 Hz to 65 Hz | DIN Rail | 100 VAC/VDC | 277 VAC, 250 VDC | LCD | RS485 | |||||||
Not Available Online | Power Meter | |||||||||||||||
Not Available Online | Power Meter | |||||||||||||||
Mfr: ACM20-4-AC1-G-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters 100A 85-264Vac Suppl Pwr Factor Read-Grn | Not Available Online | Power Meter | ACM20 | |||||||||||||
Not Available Online | ||||||||||||||||
Mfr: CV2433-000 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | Single Phase | 120 V | 60 Hz | DIN Rail | ||||||||||
Mfr: F78435-000 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | 3-Phase | 120 V | 60 Hz | DIN Rail | ||||||||||
Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | IP20, IP54 | |||||
Mfr: EEM-MA770-R TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | Panel Mount | Class 0.5S, Class 2 | 100 VAC, 150 VDC | 400 VAC, 250 VDC | LCD | IP20, IP54 | ||||
Mfr: EE9630-000 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | Single Phase | 60 Hz | 5 A | DIN Rail | ||||||||||
Mfr: BM1020-000 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | Single Phase | 120 V | 60 Hz | DIN Rail | ||||||||||
Mfr: EEM-MB370-24DC TTI: Not Assigned Phoenix Contact Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Measuring Device | 1-Phase, 2-Phase, 3-Phase | 35 VAC to 690 VAC | 50 Hz, 60 Hz | 1 A to 20 kA | DIN Rail | Class 0.5S, Class 2 | 18 VDC | 30 VDC | IP20 | |||||
Mfr: AKW263100A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | ||||||||||||||
Mfr: ACM20-2-AC1-R-F-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | 100 V | 10 A | Surface | LED, 4 Digit, Red | ACM20 | |||||||||
Mfr: ACM20-5-AC1-B-20-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters | Not Available Online | Power Meter | 85 VAC to 264 VAC | 32 A | Panel Mount | LED, 4 Digit, Blue | ||||||||||
Mfr: ACM20-4-AC1-G-F-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Meters & Energy Meters RECOMMENDED ALT 580-ACM20-4-AC1-RF-C | Not Available Online | Power Meter | ACM20 | |||||||||||||
Not Available Online | Power Meter | |||||||||||||||
Not Available Online | Power Meter |