Cable Pull Switches
589 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Actuator | Actuator Length | Actuator Material | Actuator Style | Contact Form | Switch Function | Current Rating | Voltage Rating AC | Voltage Rating DC | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Color | Illuminated | Illumination Color | Lamp Type | Features | Housing Material | Life | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | |||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | |||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | |||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | |||||||||||||||||
Mfr: XY2CE1C296H7 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | |||||||||||||||||||||||
Mfr: XY2CEDC296H7 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches | Not Available Online | 2 Cable | Illuminated | ||||||||||||||||||||||||
Mfr: XY2CE1A250EX TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | |||||||||||||||||||||||
Mfr: XY2CEDA290 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches | Not Available Online | 2 Cable | Non-Illuminated | Bulk | |||||||||||||||||||||||
Mfr: XY2CEDC296 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches | Not Available Online | 2 Cable | Illuminated | ||||||||||||||||||||||||
Mfr: XY2CJL15H29 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches | Not Available Online | Left Side | 1 NO + 1 NC | Chassis Mount, M20 | 100000 Cycle | ||||||||||||||||||||||
Mfr: XY2CJR17H29 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches | Not Available Online | 2 NC | Chassis Mount, M20 | ||||||||||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | |||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | |||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | |||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | |||||||||||||||||
Mfr: XY2CE2C296TK TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||||||
0In Stock | Standard | Chassis Mount | Non-Illuminated | ||||||||||||||||||||||||
0In Stock | 250 ft | 1 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
0In Stock | 250 ft | 1 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
Not Available Online | 250 ft | 1 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
Not Available Online | 250 ft | 1 Cable | 4 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | |||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle |