Cable Pull Switches
589 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Actuator | Actuator Length | Actuator Material | Actuator Style | Contact Form | Switch Function | Current Rating | Voltage Rating AC | Voltage Rating DC | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Color | Illuminated | Illumination Color | Lamp Type | Features | Housing Material | Life | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 250 ft | 1 Cable | 4 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | |||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
Mfr: 44506-5424 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER6022-021NLAC10F 445065424 | ||||||||||||||||||||||||||
Mfr: XY2CH34010TK TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2C | Not Available Online | 10 A | 240 VAC | Non-Illuminated | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | |||||||||||||||||||||||||||
Mfr: XY2CE1A290 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 2 NO + 2 NC | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | Bulk | |||||||||||||||||||||
Mfr: XY2CE1A296 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 2 NO + 2 NC | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | Bulk | |||||||||||||||||||||
Mfr: XY2CE1A590 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | |||||||||||||||||||||||
Mfr: XY2CE1C290TK TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 2 NO + 2 NC | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | Bulk | |||||||||||||||||||||
Mfr: XY2CE2A250 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 1 NO + 1 NC | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | Bulk | |||||||||||||||||||||
Mfr: XY2CE3A010H7 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | Bulk | ||||||||||||||||||||||
Mfr: XY2CE4A010 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 1 NO + 1 NC | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | ||||||||||||||||||||||
Mfr: 44506-4130 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | 3 NC | ON - OFF, OFF - ON | 2.5 A, 6 A | 120 VAC | 24 VDC | Chassis Mount, M20 x 3 | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Included, Indicator Beacon Not Included | Aluminum Alloy | ER5018-030ME 445064130 | ||||||||||||
Mfr: 44506-5110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-021ML 445065110 | |||||||||||||
Mfr: 44506-5840 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 3 NC + 1 NO | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Not Included, Indicator Beacon Not Included | Stainless Steel | ER6022-031NSS 445065840 | ||||||||||||
Mfr: 44506-5950 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 2 NO + 2 NC | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, M20 x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Included, Indicator Beacon Included | Stainless Steel | ER6022-022MELSS 445065950 | ||||||||||||
Mfr: 44506-5961 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER6022-022NELSSAC 445065961 | ||||||||||||||||||||||||||
Mfr: 44506-6411 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 4 NC + 2 NO | ON - OFF | 5 mA | 240 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Included, Indicator Beacon Included | Aluminum | ER1022-042MELLAC 445066411 |