Littelfuse - Disconnect Switches
1.515 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36In Stock192 On Order Expected | 500 A | 32 VDC | - 50 C | + 85 C | TR | ||||||||||||
30In Stock | 08094400 | ||||||||||||||||
8In Stock | 08096600 | ||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | Battery Disconnect | Panel Mount | Stud | Handle | SPST | 300 A | IP65 | ||||||||||
0In Stock | |||||||||||||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Panel Mount | Stud | Knob | SPST | 400 A | IP68 | 75920 | ||||||||
0In Stock | Battery Disconnect | 2 Pole | Panel Mount | Stud | Knob | DPST | 500 A | 32 VDC | - 50 C | + 105 C | IP69X | Switch | |||||
0In Stock | 08097360 | ||||||||||||||||
0In Stock | Battery Disconnect | Panel Mount | Stud | Handle | SPST | 150 A | IP43 | ||||||||||
0In Stock | 08094400 | ||||||||||||||||
0In Stock | Battery Disconnect Switch | 2 Pole | 75920 | ||||||||||||||
0In Stock | Battery Disconnect Switch | ||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | Battery Disconnect Switch | Panel Mount | Stud | SPST | 300 A | 48 VDC | - 50 C | + 105 C | IP67, IP69K | SR | |||||||
0In Stock | Battery Disconnect Switch | 75920 | |||||||||||||||
0In Stock | ADR Magnetic Battery Disconnect Switch | ||||||||||||||||
0In Stock | 08080570 | ||||||||||||||||
0In Stock | Battery Disconnect | Panel Mount | Stud | Handle | SPST | 100 A | IP4X | ||||||||||
0In Stock | |||||||||||||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Through Hole | Screw | Lever | SPST | 175 A | 36 VDC | - 40 C | + 80 C | IP54, IPX7 | ||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Stud | Stud | Lever | DPST | 175 A | 36 VAC | 36 VDC | IP67 | 75900 | ||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Panel Mount | Quick Connect | Handle | SPST | 300 A | 32 VDC | - 40 C | + 85 C | IP67, IPX9K | ||||||
Not Available Online | |||||||||||||||||
Not Available Online | 08096500 |