Interlock Switches
2.570 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Form | Switch Function | Contact Rating | Current Rating | Voltage Rating AC | Voltage Rating DC | Power Rating | Termination Style | Key Type | Number of Positions | Housing Material | IP Rating | Operating Force | Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HS5L-VF7Y4M-G TTI: HS5L-VF7Y4M-G IDEC Availability: 120In StockInterlock Switches INTERLOCKSWITCH HS5L SERIES | 120In Stock | DPST | 2.5 A | 125 VAC | 30 VDC | Spring Terminal | IP67 | 120 N | Safety Interlock Switch | Bulk | ||||||||
100In Stock200 On Order Expected 04-Dec-26 | Bulk | |||||||||||||||||
50In Stock | Bulk | |||||||||||||||||
0In Stock | DPST | 2.5 A | 125 VAC | 30 VDC | Wire Lead | IP67 | 60 N | Safety Interlock Switch | Bulk | |||||||||
0In Stock | DPST | 2.5 A | 125 VAC | 30 VDC | Wire Lead | IP67 | 60 N | Safety Interlock Switch | Bulk | |||||||||
Mfr: HS6E-L7Y4B05-G TTI: HS6E-L7Y4B05-G IDEC Availability: 0In StockInterlock Switches SAFETY INTERLOCK SW SUBMINITUR | 0In Stock | Bulk | ||||||||||||||||
0In Stock | DPDT | 270 mA, 1.5 A | 240 VAC | 250 VDC | Wire Lead | Miniature | Plastic | Bulk | ||||||||||
0In Stock | SPDT | ON - (OFF), OFF - (ON) | 15 A | 250 VAC | 250 VDC | Quick Connect | Snap | Bulk | ||||||||||
0In Stock | SPDT | ON - (OFF), OFF - (ON) | 15 A | 250 VAC | 250 VDC | Quick Connect | Snap | Bulk | ||||||||||
Mfr: HS5D-12RNP TTI: HS5D-12RNP IDEC Availability: 0In StockInterlock Switches SAFETY INTERLOCK SW 1 NO+2 NC | 0In Stock | 1 NO + 2 NC | 2.5 A | 250 VAC | 30 VDC | Screw | IP67 | 50 N | Safety Interlock Switch | Bulk | ||||||||
0In Stock | 3PDT | 2.5 A | 250 VAC | 30 VDC | Screw | IP67 | 50 N | Safety Interlock Switch | Bulk | |||||||||
Mfr: HS6E-M7Y4B05-G TTI: HS6E-M7Y4B05-G IDEC Availability: Not Available OnlineInterlock Switches SAFETY INTERLOCK SW SUBMINITUR | Not Available Online | Bulk | ||||||||||||||||
0In Stock | SPDT | ON - (OFF), OFF - (ON) | 15 A | 250 VAC | 250 VDC | Quick Connect | Snap | Bulk | ||||||||||
Mfr: HS5D-03ZRNM TTI: HS5D-03ZRNM IDEC Availability: 0In StockInterlock Switches SAFETY INTERLOCK SW 3NC | 0In Stock | 3PDT | 2.5 A | 250 VAC | 30 VDC | Screw | IP67 | 50 N | Safety Interlock Switch | Bulk | ||||||||
Mfr: HS6E-N7Y4B05-G TTI: HS6E-N7Y4B05-G IDEC Availability: 0In StockInterlock Switches SAFETY INTERLOCK SW SUBMINITUR | 0In Stock | Bulk | ||||||||||||||||
0In Stock | SPDT | ON - (OFF), OFF - (ON) | 15 A | 250 VAC | 250 VDC | Screw | Snap | Bulk | ||||||||||
0In Stock | DPST | 2.5 A | 125 VAC | 30 VDC | Spring Terminal | IP67 | 120 N | Safety Interlock Switch | Bulk | |||||||||
0In Stock | 3P3T | 6 A | 300 VAC | Cable | 3 Position | Zinc Alloy | Bulk | |||||||||||
Mfr: HS1L-DT44KMSR-G TTI: HS1L-DT44KMSR-G IDEC Availability: 0In StockInterlock Switches SAFETY INTERLOCK SW SOLENOID | 0In Stock | 1 NC + 1 NC / 1NC + 1 NC | Bulk | |||||||||||||||
Mfr: HS5L-DD44M-G TTI: HS5L-DD44M-G IDEC Availability: 0In StockInterlock Switches SAFETY INTERLOCK SW DUALSAFETY | 0In Stock | DPST | 2.5 A | 125 VAC | 30 VDC | Spring Terminal | IP67 | 120 N | Safety Interlock Switch | Bulk | ||||||||
Mfr: HS5L-VA44LM-G TTI: HS5L-VA44LM-G IDEC Availability: 0In StockInterlock Switches SAFETY INTERLOCK SW 4CONTACTS | 0In Stock | Bulk | ||||||||||||||||
Mfr: HS5L-VC7Y4M-G TTI: HS5L-VC7Y4M-G IDEC Availability: 0In StockInterlock Switches SAFETY INTERLOCK SW 4CONTACTS | 0In Stock | Bulk | ||||||||||||||||
Mfr: HS1L-DQ44KMSR-R TTI: HS1L-DQ44KMSR-R IDEC Availability: 0In StockInterlock Switches SAFETY INTERLOCK SW SOLENOID | 0In Stock | 1 NC + 1 NC / 1NC + 1 NC | 10 A | 250 VAC | 30 VDC | Screw | IP67 | 3000 N | Safety Interlock Switch | Bulk | ||||||||
Mfr: HS1L-DT44KMSRM-R TTI: HS1L-DT44KMSRM-R IDEC Availability: 0In StockInterlock Switches SAFETY SPRING LOCK SW | 0In Stock | 1 NC + 1 NC / 1NC + 1 NC | Bulk | |||||||||||||||
Mfr: HS5L-VA7Y4M-G TTI: HS5L-VA7Y4M-G IDEC Availability: 0In StockInterlock Switches SAFETY INTERLOCK SW 4CONTACTS | 0In Stock | DPST | 2.5 A | 125 VAC | 30 VDC | Spring Terminal | IP67 | 120 N | Safety Interlock Switch | Bulk |