Interlock Switches
2.570 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Form | Switch Function | Contact Rating | Current Rating | Voltage Rating AC | Voltage Rating DC | Power Rating | Termination Style | Key Type | Number of Positions | Housing Material | IP Rating | Operating Force | Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 44536-2100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 445362100 | |||||||||||||||||
Mfr: D4SL-N4HFA-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4HFAD4 | |||||||||
Mfr: D4SL-N4HFG-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4HFGD4 | |||||||||
Mfr: D4SL-N4PFG-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4PFGD4 | |||||||||
Mfr: D4SL-N4QDG-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN4QDGD4 | |||||||||
Mfr: D4NL-2DDA-B4S TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | D4NL2DDAB4S | |||||||||||||||||
Mfr: D4NL-2FFG-B4S TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | D4NL2FFGB4S | |||||||||||||||||
0In Stock | D4NS1AD | ||||||||||||||||||
Mfr: D4SL-N2GFG-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP5T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2GFGD4 | |||||||||
Mfr: D4SL-N2NFA-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | 4P6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2NFAD4 | |||||||||
Mfr: D4SL-N2PDA-D4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | DP6T | 220 mA, 1.5 A | 120 VAC | 125 VDC | Screw | IP67 | 60 N | Compact Guard Locking Safety Switch | D4SLN2PDAD4 | |||||||||
Mfr: D40P-SPC-21-M12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | D40PSPC21M12 | |||||||||||||||||
Mfr: D40R-LPU-21-05 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | D40RLPU2105 | |||||||||||||||||
Mfr: D40R-LPU-21-M12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches | 0In Stock | ||||||||||||||||||
0In Stock | SPST | 100 mA | 50 VAC | 50 VDC | Wire Lead | ||||||||||||||
0In Stock | SPDT | 2.5 A | 240 VAC | Cable | IP67 | 60 N | 367083 D4GSN1R | ||||||||||||
Mfr: D4GS-N3R-5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches SLIM SAFETY LS 2NC/1NO HORZ 5M | 0In Stock | 367097 D4GSN3R5 | |||||||||||||||||
0In Stock | 367104 D4GSN4T | ||||||||||||||||||
Mfr: D4NL-2CFA-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches Locking Interlock Switch | 0In Stock | 430501 D4NL2CFAB | |||||||||||||||||
Mfr: D4NL-2DFA-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches Safety Door Switch | 0In Stock | 430504 D4NL2DFAB | |||||||||||||||||
Mfr: D4NL-2FDG-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches Door Switch 2NC/1NO &2 NC slow | 0In Stock | 651579 D4NL2FDGB | |||||||||||||||||
Mfr: D4NL-4EFG-B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches Safety Door Switch | 0In Stock | 430532 D4NL4EFGB | |||||||||||||||||
Mfr: D4NL-4GDG-B4-NPT TTI: Not Assigned Omron Automation and Safety Availability: 0In StockInterlock Switches 3NC+1NC/1NO Metal head SOL.RLS | 0In Stock | 11025-0192 646206 D4NL4GDGB4NPT | |||||||||||||||||
Not Available Online | 3P3T | 10 A | 125 VAC | 24 VDC | Screw | Safety Limit Switch | 418920 D4BL2DRG | ||||||||||||
0In Stock |