Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Hall Effect) | Joystick | 5 VDC | - 40 C | + 70 C | Panel Mount | Cable with Connector | USB | 57.15 mm Dia | IP67 | CJ | |||||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Thumbwheel | 5 VDC | - 40 C | + 85 C | Panel Mount | Wire Leads | 36.45 mm x 16.05 mm | ||||||||||
0In Stock | 2-Axis | Tapered | - 40 C | + 85 C | Rear Mount | HF | |||||||||||||||
0In Stock | MS | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | 1 Pushbutton | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | 2-Axis | HF | ||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Hall Effect) | Low Profile | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | Plus Limiter | HF | ||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | 10 VDC | - 10 C | + 55 C | Panel Mount | Pin Header | 39 mm Dia | Keyboards | 5000 | ||||||||
Mfr: TS-6A1S00A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick w/Pushbttn Handle 0 - 5V outpu | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | ||||||||||||||
0In Stock | HF | ||||||||||||||||||||
0In Stock | Castle | 10 mA | - 25 C | + 80 C | Panel Mount | Wire Leads with Connector | Control Applications | HS | |||||||||||||
Mfr: TS-AA1S09A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick Hndles 123 Mnt w/ Inv Dual Out | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | ||||||||||||||
0In Stock | Joysticks | 2-Axis | 1 Pushbutton | 5 V | 90 mA | - 40 C | + 85 C | Panel Mount | IP67 | Control Applications | 2-Axis | HF | |||||||||
0In Stock | Joysticks | 2-Axis | Tapered | 5 V | 90 mA | - 40 C | + 85 C | Panel Mount | Control Applications | 2-Axis | HF | ||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | Plus Limiter | HF | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | - 25 C | + 70 C | Panel Mount | Solder Lug | 39.7 mm Dia | 2-Axis | ||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Miniature | M | |||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | HF |