Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Joysticks | 3-Axis | USB | 3-Axis | IPD Ultima | ||||||||||||||||
0In Stock | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Cable with Connector | 12 mm Dia | IP67 | Half Boot + Lever with 5-Way Cable | NZ | ||||||
0In Stock | Joysticks | 3000 | |||||||||||||||||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | 1-Axis | XD | ||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 70 C | Panel Mount | Wire Leads | 71.4 mm Dia | IP65 | 4600 | ||||||||
0In Stock | |||||||||||||||||||||
0In Stock | 8-Way Directional | Handle | 12 VDC | 10 mA | |||||||||||||||||
0In Stock | |||||||||||||||||||||
Mfr: 100550BLKRF TTI: Not Assigned Apem Availability: 0In StockJoysticks 3axis joystick Blck PTZ HID Hall Effect | 0In Stock | Joysticks | 3-Axis | 3-Axis | IP | ||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Digital (Hall Effect) | Standard | 6 VDC to 35 VDC | 40 mA | - 40 C | + 85 C | Panel Mount | Wire Leads with Connector | CANbus | 41.28 mm Dia | 3-Axis | HF | ||||||
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Analog (Hall Effect) | Standard | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | 3-Axis | HF | ||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Joysticks | Hall Effect | Analog, PWM | Handle | 5 V | - 30 C | + 85 C | Panel Mount | Cable | 35 mm Dia | IP66 | One or Two Axis, Analog or PWM outputs | XS | ||||||||
Not Available Online | Joysticks | 3-Axis | 3-Axis Miniature | M | Bulk | ||||||||||||||||
Not Available Online | Thumbsticks | 1-Axis | 1-Axis | TS | Bulk | ||||||||||||||||
Not Available Online | Joysticks | 2-Axis | 2-Axis | 8000 | Box | ||||||||||||||||
Not Available Online | Joysticks | Bulk | |||||||||||||||||||
Mfr: 9SA50RE6500 TTI: 9SA50RE6500 Apem Availability: Not Available OnlineJoysticks JOYSTICK 9000 SERIES | Not Available Online | Joysticks | 2-Axis | 360 deg Directional | Analog (Inductive) | Joystick | 4.75 VDC to 15 VDC | - 20 C | + 55 C | Panel Mount | Wire Leads | 41 mm Dia | IP65 | Round Limiter | 9000 | Bulk | |||||
Not Available Online | Joysticks | 3-Axis | HF | Bulk | |||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 3-Axis Miniature | M | Bulk | ||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 3-Axis Miniature | M | Bulk | ||||||||||||||||
Mfr: XS140SDM12A62000 TTI: XS140SDM12A62000 Apem Availability: Not Available OnlineJoysticks JOYSTICK XS SERIES | Not Available Online | Joysticks | Analog | 3.3 V, 5 V | - 30 C | + 85 C | Panel Mount | Wire Leads | IP66 | XS | Bulk | ||||||||||
Not Available Online | HF | Bulk | |||||||||||||||||||
Mfr: C40O091PMJ4 TTI: C40O091PMJ4 Apem Availability: Not Available OnlineJoysticks COMPACT SWITCH JOYSTICK | Not Available Online | Joysticks | Bulk | ||||||||||||||||||
Not Available Online | Joysticks | 2-Axis | 2-Axis Miniature | M | Bulk |