Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Joysticks | 2-Axis | 2-Axis Miniature | M | Bulk | ||||||||||||||||
Not Available Online | Joysticks | 3000 | Bulk | ||||||||||||||||||
Not Available Online | Thumbsticks | Castle | TS | Bulk | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 75 C | Panel Mount | Wire Leads with Connector | 39 mm Dia | IP65 | Square Limiter | 3000 | |||||||
0In Stock | Joysticks | Square Limiter | 9000 | ||||||||||||||||||
0In Stock | Joysticks | 3000 | |||||||||||||||||||
0In Stock | HF | ||||||||||||||||||||
0In Stock | Joysticks | 1-Axis | 1-Axis | 4000 | |||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 1-Axis | 1-Axis | 8000 | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | 8000 | |||||||||||||||||
0In Stock | HF | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Joystick | 5 VDC | 10 mA | - 25 C | + 70 C | Panel Mount | Wire Leads | Finger Operated Control Applications | Compact, Low Profile Handle, 2-Axis with Pushbutton | JC | |||||||
0In Stock | |||||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | USB | 2-Axis | HF | ||||||||||||||||
0In Stock | Joysticks | 3-Axis | 360 deg Directional | Digital (Hall Effect) | Standard | 6 VDC to 35 VDC | 8 mA | - 40 C | + 85 C | Panel Mount | Wire Leads with Connector | CANbus | 41.28 mm Dia | Control Applications | 2-Axis | HF | |||||
0In Stock | Joysticks | Switch Based Miniature | NV | ||||||||||||||||||
0In Stock | Joysticks | Switch Based Miniature | NV | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | HF | |||||||||||||||||
Mfr: TS-6A1S08A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick w/Pushbttn w/Invrs Dual Output | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | ||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Compact |