Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TS-1R1P00A TTI: Not Assigned Apem Availability: 0In StockJoysticks Castle Hndl Rear Mnt 0-5Vout Plus Limiter | 0In Stock | Thumbsticks | TS | ||||||||||||||||||
Mfr: 4R252S1N5500 TTI: Not Assigned Apem Availability: 0In StockJoysticks 2axis 5K 340deg Pot Btn Joystk | 0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | - 20 C | + 55 C | Panel Mount | Wire Leads | 23 mm Dia | IP65 | 2-Axis | 4000 | |||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | USB | TS | |||||||||||||||||||
0In Stock | TS | ||||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | USB | 2-Axis | HF | ||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Miniature | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | USB | IP67 | 3-Axis | HF | |||||||||||||||
0In Stock | Joysticks | 3-Axis | USB | 3-Axis | HF | ||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Thumbsticks | TS | |||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | 8000 | |||||||||||||||||
0In Stock | Joysticks | 1-Axis | 1-Axis | 3000 | |||||||||||||||||
Mfr: FR2A1U02A2A TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Wndg Hndl 22AWG Red RearMnt | 0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Winged Hat | 5 VDC | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP68 | FR | |||||||
Mfr: FR2A1U09A2A TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystk Wndg 22AWG Red Redundnt Output | 0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Winged Hat | 5 VDC | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP68 | FR | |||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 75 C | Panel Mount | Wire Leads with Connector | 39 mm Dia | IP65 | Square Limiter | 3000 | |||||||
0In Stock | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Joystick | 250 VAC | 10 A | - 20 C | + 50 C | Panel Mount | Solder Lug | 22 mm Dia | IP67 | 1000HE | |||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Inductive) | Joystick | 4.75 VDC to 15 VDC | - 20 C | + 55 C | Panel Mount | Wire Leads | 41 mm Dia | IP65 | Square Limiter | 9000 | |||||||
0In Stock | Joysticks | 3-Axis | Round Limiter | HF | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Inductive) | Joystick | 4.75 VDC to 15 VDC | 10 mA | - 20 C | + 55 C | Panel Mount | Wire Leads | 41 mm Dia | IP65 | Round Limiter | 9000 | ||||||
0In Stock | Joysticks | 1-Axis | 1-Axis | 8000 | |||||||||||||||||
0In Stock | Joysticks | Switch Based Miniature | NV |