Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thumbsticks | TS | |||||||||||||||||||
0In Stock | Thumbsticks | TS | |||||||||||||||||||
0In Stock | TS | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Miniature | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | - 25 C | + 70 C | Panel Mount | Solder Lug | 30.15 mm Dia | IP65 | 2-Axis Miniature | |||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | HF | |||||||||||||||||
Mfr: TS-AA1S08A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick Handle 123 All Mount & Dual Ou | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | ||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Thumbsticks | TS | |||||||||||||||||||
0In Stock | Thumbsticks | Castle | USB | TS | |||||||||||||||||
0In Stock | HS | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
0In Stock | Joysticks | HF | |||||||||||||||||||
0In Stock | Thumbsticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Roller | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.02 mm Dia | IP67 | Pendant, Remote, and Joystick Handle Applications | 1-Axis | TS | Bulk | ||||
0In Stock | Thumbsticks | 2-Axis | 0 V to 5 V | 11 mA | IP67 | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | |||||||||||||
0In Stock | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Ball Tip | 250 VAC | 10 A | - 20 C | + 50 C | Panel Mount | Solder Lug | 22 mm Dia | IP67 | 1000HE | |||||||
0In Stock | Joysticks | 1-Axis | 1-Axis | 4000 | |||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Mechanical Switch) | Joystick | 250 VAC | 10 A | - 20 C | + 50 C | Panel Mount | Solder Lug | 22 mm Dia | IP65 | 1000 | |||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks |