Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TS | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | 1-Axis | XD | ||||||
0In Stock | HS | ||||||||||||||||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Multi Function Handle | 0In Stock | Joysticks | Handle | - 30 C | + 70 C | Panel Mount | Screw | CAN | 55 mm x 55 mm | IP66 | XP | ||||||||||
0In Stock | Joysticks | FG | |||||||||||||||||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | T-Handle | 5 VDC | - 20 C | + 70 C | Panel Mount | Solder Turret | 56 mm x 7 mm | SN | |||||||||
0In Stock | Thumbsticks | USB | TS | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 1 Pushbutton | - 40 C | + 85 C | Panel Mount | Round Limiter | HF | |||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | MSP | |||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Resistive) | Joystick | - 25 C | + 70 C | Panel Mount | Solder Lug | 39.7 mm Dia | 3-Axis Miniature | M | |||||||||
Not Available Online | Joysticks | Square Limiter | 3000 | ||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.02 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | TS | ||||||
0In Stock | 3-Axis | 1 Pushbutton | - 40 C | + 85 C | Panel Mount | HF | |||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Resistive) | Joystick | Panel Mount | Solder Lug | S | |||||||||||||
Not Available Online | Hand Grip Controllers | 2-Axis | (ON) - OFF - (ON) | Handle | 6 VDC to 35 VDC | 53 mA | - 40 C | + 85 C | Panel Mount | Screw | CAN | 66.29 mm x 66.29 mm | IP67 | Cranes, Reach Stackers, Telehanders, Wheeled Loaders | One Momentary Back Plate Pushbutton Black | XD | Bulk | ||||
0In Stock | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Connector | 12 mm Dia | IP67 | Full Boot + Lever without Cable | NZ | ||||||
0In Stock | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Connector | 12 mm Dia | IP67 | Half Boot + Lever without Cable | NZ | ||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 75 C | Panel Mount | Wire Leads with Connector | 39 mm Dia | IP65 | Square Limiter | 3000 | |||||||
0In Stock | Joysticks | Round Limiter | |||||||||||||||||||
0In Stock | Joysticks | Round Limiter | 9000 | ||||||||||||||||||
Mfr: BL140A01BKBK0000 TTI: Not Assigned Apem Availability: 0In StockJoysticks Blk 1axis HallEffct Pddl Sprng-Rtrn 48mm | 0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Paddle | 5 VDC | 20 mA | - 25 C | + 70 C | Panel Mount | Connector | 21 mm x 7 mm | IP67 | Hall Effect Joystick and Switch Function | BL | Bulk | ||||
Not Available Online | |||||||||||||||||||||
0In Stock | Castle | 100 mA | - 25 C | + 80 C | Panel Mount | Connector | Control Applications | HS | Bulk |