Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 500 VDC | IP65 | 2-Axis | 4000 | |||||||||||||||
0In Stock | Joysticks | 2-Axis | 500 VDC | IP65 | 2-Axis | 4000 | |||||||||||||||
0In Stock | Joysticks | 1-Axis | 1-Axis | 8000 | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | 8000 | |||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | Ball Tip | 5 VDC | - 25 C | + 75 C | Panel Mount | Wire Leads with Connector | 39 mm Dia | IP65 | Square Limiter | 3000 | |||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | - 20 C | + 55 C | Panel Mount | Wire Leads | 23 mm Dia | IP65 | 2-Axis | 4000 | ||||||||
0In Stock | Paddle Controllers | ||||||||||||||||||||
0In Stock | Joysticks | Square Limiter | 3000 | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
0In Stock | Paddle Controllers | ||||||||||||||||||||
0In Stock | Joysticks | 3000 | |||||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 40 C | + 70 C | Panel Mount | Connector | 41.28 mm Dia | IP68 | 3-Axis | HF | Bulk | ||||||
Mfr: 9SA40CE6553 TTI: 9SA40CE6553 Apem Availability: Not Available OnlineJoysticks COMPACT SWITCH JOYSTICK | Not Available Online | - 20 C | + 55 C | Bulk | |||||||||||||||||
Mfr: 9SA40AE6553 TTI: 9SA40AE6553 Apem Availability: Not Available OnlineJoysticks COMPACT SWITCH JOYSTICK | Not Available Online | 4.75 V to 15 V | 10 mA | - 20 C | + 55 C | Bulk | |||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||
Not Available Online | Joysticks | 2-Axis | 2-Axis | HFX | Bulk | ||||||||||||||||
Mfr: 4R282S1D0500 TTI: 4R282S1D0500 Apem Availability: Not Available OnlineJoysticks FINGERTIP JOYSTICK | Not Available Online | 2-Axis | 24 VDC | - 20 C | + 55 C | Bulk | |||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||
Not Available Online | Bulk |