Apem - Joysticks
1.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Joysticks | Square Limiter | 3000 | |||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.02 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | TS | |||||||
0In Stock | 3-Axis | 1 Pushbutton | - 40 C | + 85 C | Panel Mount | HF | ||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Resistive) | Joystick | Panel Mount | Solder Lug | S | ||||||||||||||
Not Available Online | ||||||||||||||||||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Quadcave | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP67 | Pendant, Remote, and Joystick Handle Applications | 2-Axis | TS | Bulk | |||||
0In Stock | Joysticks | 2-Axis | 500 mVDC to 4.5 VDC | 15 mA | IP67 | Cranes, loaders and excavators | 2-Axis | CJ-N1DS201E | ||||||||||||||
0In Stock | Joysticks | 2-Axis | 5 VDC | 10 mA | IP68 | Watercraft, agricultural, forestry, and material handling vehicles | 2-Axis | MS | MS-42N20S000 | |||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | 53 mA | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | Control Applications | XD | ||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | |||||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | Plus Limiter | HF | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | |||||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | |||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Standard | |||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Standard | |||||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 3-Axis | |||||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 3-Axis | |||||||||||||||||||
0In Stock | Thumbsticks | Castle | USB | IP68 | TS | |||||||||||||||||
0In Stock | Thumbsticks | Castle | TS |