HF - Apem - Joysticks
144 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Analog (Hall Effect) | 2 Pushbutton | 5 VDC | 8 mA | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | IP67 | Control Applications | 3-Axis | HF | Bulk | ||||
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Analog (Hall Effect) | 1 Pushbutton | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | 3-Axis | HF | Bulk | |||||||
Not Available Online | Joysticks | 2-Axis | 360 deg Directional | Digital (Hall Effect) | Joystick | 5 VDC | - 40 C | + 70 C | Panel Mount | Cable with Connector | USB | 41.28 mm Dia | IP68 | Square Limiter | HF | Bulk | |||||
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Digital (Hall Effect) | Low Profile | 5 VDC | - 40 C | + 85 C | Panel Mount | Cable with Connector | USB | 41.28 mm Dia | 3-Axis | HF | Bulk | ||||||
Not Available Online | Finger Joysticks | Ball | 250 mV to 4.75 V | 90 mA | - 40 C | + 85 C | Rear Mount | USB | HF | Bulk | |||||||||||
0In Stock | Joysticks | 3-Axis | 5 VDC | IP68 | Arcade, Gaming | 2-Pushbutton | HF | ||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Analog (Hall Effect) | 2 Pushbutton | 5 VDC | 8 mA | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | Control Applications | Square Limiter | HF | ||||||
0In Stock | Joysticks | 3-Axis | Standard | 5 V | 90 mA | - 40 C | + 85 C | Panel Mount | Control Applications | 3-Axis | HF | ||||||||||
0In Stock | HF | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 1 Pushbutton | - 40 C | + 85 C | Panel Mount | USB | 2-Axis | HF | ||||||||||||
0In Stock | HF | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Way Directional | Analog (Hall Effect) | 1 Pushbutton | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | IP67 | Y-Axis Limiter | HF | |||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | Tapered | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | 2-Axis | HF | ||||||||
0In Stock | Joysticks | 2-Axis | 5 VDC | IP67 | 1-Pushbutton Handle | HF | |||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | HF | |||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Digital (Hall Effect) | 2 Pushbutton | 5 VDC | - 40 C | + 85 C | Panel Mount | Cable with Connector | USB | 41.28 mm Dia | Square Limiter | HF | |||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Tapered | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | 2-Axis | HF | ||||||||
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Hall Effect) | 1 Pushbutton | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | Plus Limiter | HF | ||||||||
0In Stock | Joysticks | 2-Axis | Plus Limiter | HF | |||||||||||||||||
0In Stock | HF | ||||||||||||||||||||
Not Available Online | 3-Axis | Standard | - 40 C | + 85 C | HF | ||||||||||||||||
Not Available Online | 3-Axis | 2 Pushbutton | - 40 C | + 85 C | Panel Mount | HF | |||||||||||||||
0In Stock | Joysticks | 3-Axis | 2 Pushbutton | 5 V | 90 mA | - 40 C | + 85 C | Panel Mount | Control Applications | 2-Pushbutton | HF | ||||||||||
0In Stock | HF | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 1 Pushbutton | 5 V | 90 mA | - 40 C | + 85 C | Panel Mount | IP67 | Control Applications | 2-Axis | HF |