apem - Joysticks
835 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Multi Function Handle | 0In Stock | Joysticks | Handle | - 30 C | + 70 C | Panel Mount | Screw | CAN | 55 mm x 55 mm | IP66 | XP | ||||||||||
0In Stock | Joysticks | Hall Effect | Analog, PWM | Handle | 5 V | - 30 C | + 85 C | Panel Mount | Cable | 35 mm Dia | IP66 | One or Two Axis, Analog or PWM outputs | XS | ||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | ||||||||||||||||||
Not Available Online | Joysticks | 2-Axis | USB | 2-Axis | |||||||||||||||||
0In Stock | Thumbsticks | 1-Axis | Castle | USB | IP68 | 1-Axis | TS | ||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | M | |||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | DT225 | |||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | DT225 | |||||||||||||||||
0In Stock | Joysticks | 3-Axis | 5 V | IP68 | 3-Axis | HF | |||||||||||||||
0In Stock | Joysticks | 5000 | |||||||||||||||||||
0In Stock | Joysticks | Mid-size Flexible Proportional Joystick | 360 deg Directional | Analog | 5 V | - 30 C | + 70 C | Panel Mount | Connector | Analog | 61 mm dia | IP66 | XP | ||||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Quadcave | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP67 | Pendant, Remote, and Joystick Handle Applications | 2-Axis | TS | Bulk | ||||
0In Stock | Pushbutton | 100 mA | - 25 C | + 80 C | Panel Mount | Wire Leads with Connector | Control Applications | HS | Bulk | ||||||||||||
Mfr: FRAA1U09A1A TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystk AllHndl 22AWG Blk Redundnt Output | 0In Stock | Joysticks | FR | ||||||||||||||||||
Mfr: TS-AA1S02A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick Hndles 123 Mnt Opts 0.5-4.5Vou | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | ||||||||||||||
Mfr: TS-6A1S08A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick w/Pushbttn w/Invrs Dual Output | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | ||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Miniature | M | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard |