apem - Joysticks
835 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Standard | ||||||||||||||||||
Mfr: BL140A01BKBL0000 TTI: Not Assigned Apem Availability: 0In StockJoysticks Blu 1axis HallEffct Pddl Sprng-Rtrn 48mm | 0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Paddle | 5 VDC | 20 mA | - 25 C | + 70 C | Panel Mount | Connector | 21 mm x 7 mm | IP67 | Hall Effect Joystick and Switch Function | BL | Bulk | ||||
0In Stock | Joysticks | 2-Axis | 5 VDC | IP67 | 1-Pushbutton Handle | HF | |||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Connector | 12 mm Dia | IP67 | Half Boot + Lever without Cable | NZ | ||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks XP-Series Inverse Dual Outputs, Square, Red/Yellow, Mid-Sized Palm Joystick | 0In Stock | Joysticks | Mid-size Flexible Proportional Joystick | 360 deg Directional | Analog | 5 V | - 30 C | + 70 C | Panel Mount | Connector | Analog | 61 mm dia | IP66 | XP | |||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks XP-Series CANopen, Square, Green/Black, Mid-Sized Palm Joystick | 0In Stock | Joysticks | Mid-size Flexible Proportional Joystick | 360 deg Directional | CAN Open | 12 VDC to 24 VDC | - 30 C | + 70 C | Panel Mount | Connector | CAN | 61 mm dia | IP66 | XP | |||||||
0In Stock | Joysticks | ||||||||||||||||||||
Not Available Online | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
Not Available Online | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Digital (Hall Effect) | 2 Pushbutton | 5 VDC | - 40 C | + 85 C | Panel Mount | Cable with Connector | USB | 41.28 mm Dia | Square Limiter | HF | |||||||
0In Stock | TS | ||||||||||||||||||||
0In Stock | Thumbsticks | TS | |||||||||||||||||||
Not Available Online | Hand Grip Controllers | ||||||||||||||||||||
0In Stock | HS | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Connector | 12 mm Dia | IP67 | Full Boot + Lever without Cable | NZ | ||||||
0In Stock | Joysticks | 3-Axis | 5 VDC | IP68 | Arcade, Gaming | 2-Pushbutton | HF | ||||||||||||||
0In Stock | HS | ||||||||||||||||||||
0In Stock | Pushbutton | 10 mA | - 25 C | + 80 C | Panel Mount | Wire Leads with Connector | Control Applications | HS | Bulk | ||||||||||||
0In Stock | Joysticks | 3-Axis | Standard | 5 V | 90 mA | - 40 C | + 85 C | Panel Mount | Control Applications | 3-Axis | HF | ||||||||||
Mfr: TS-7A1S00A TTI: Not Assigned Apem Availability: Not Available OnlineJoysticks Thmbstck w/Mshrm Hat Sq Limiter 0-5V out | Not Available Online | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | ||||||||||||||
Not Available Online | Joysticks | ||||||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 3-Axis | ||||||||||||||||||
Mfr: TS-4A1S02A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick Hndles 123 Mnt Opts 0.5-4.5Vou | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | ||||||||||||||
Mfr: TS-3A1P00A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick ConicalHat Mnt w/Limitr 0-5Vou | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Plus Limiter | TS |