Joysticks
1.544 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | 5000 | ||||||||||||||||||||
0In Stock | Joysticks | Round Limiter | ||||||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | |||||||||||||||||||
0In Stock | Joysticks | Square Limiter | ||||||||||||||||||||
Mfr: TS-6A1S02A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thumbstick PB Handle Mnt Opts 0.5-4.5Vou | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | |||||||||||||||
Mfr: TS-AA1U00A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thumbstick One Axis Hndls/Hrdwr 0-5Vout | 0In Stock | Thumbsticks | 1-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | 1-Axis Limiter | TS | |||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Standard | |||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Standard | |||||||||||||||||||
0In Stock | Thumbsticks | Castle | USB | IP68 | TS | |||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | |||||||||||||||||||
0In Stock | TS | |||||||||||||||||||||
0In Stock | TS | |||||||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | |||||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | |||||||||||||||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Multiple | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.02 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | TS | |||||||
0In Stock | ||||||||||||||||||||||
0In Stock | HF | |||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 500 VDC | IP65 | 2-Axis | 4000 | ||||||||||||||||
0In Stock | Joysticks | 2-Axis | 5 VDC | 10 mA | IP68 | Watercraft, agricultural, forestry, and material handling vehicles | 2-Axis | MS | MS-42N20S000 | |||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | 53 mA | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | Control Applications | XD |