apem - Joysticks
835 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Standard | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Standard | ||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Digital (Hall Effect) | Standard | 6 VDC to 35 VDC | 8 mA | - 40 C | + 85 C | Panel Mount | Wire Leads with Connector | CANbus | 41.28 mm Dia | Control Applications | 3-Axis | HF | |||||
0In Stock | Joysticks | 3-Axis | 1 Pushbutton | - 40 C | + 85 C | Panel Mount | USB | 3-Axis | HF | ||||||||||||
0In Stock | Joysticks | 3-Axis | 500 VDC | IP65 | 3-Axis | 4000 | |||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 4.75 V to 15 V | 10 mA | IP65 | Square Limiter | 9000 | |||||||||||||||
0In Stock | Joysticks | Square Limiter | 3000 | ||||||||||||||||||
0In Stock | Joysticks | Square Limiter | 3000 | ||||||||||||||||||
0In Stock | Joysticks | Round Limiter | 3000 | ||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 500 VDC | IP65 | 2-Axis | 4000 | |||||||||||||||
0In Stock | Joysticks | 2-Axis | 500 VDC | IP65 | 2-Axis | 4000 | |||||||||||||||
0In Stock | Joysticks | 1-Axis | 1-Axis | 3000 | |||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Joysticks | 1-Axis | 1-Axis | 4000 | |||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Ball Tip | 250 VAC | 10 A | - 20 C | + 50 C | Panel Mount | Solder Lug | 22 mm Dia | IP67 | 1000HE | |||||||
0In Stock | Joysticks |