Joysticks
1.544 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Finger Joysticks | Ball | 250 mV to 4.75 V | 90 mA | - 40 C | + 85 C | Rear Mount | USB | HF | Bulk | ||||||||||||
0In Stock | Thumbsticks | Navigation | Center Select | Joystick | 50 VAC, 5 VDC | - 10 C | + 70 C | PCB Mount | PC Pin | Heavy Equipment, Industrial Control, Navigation Control | Multi Direction Operation | THB | Bulk | |||||||||
Not Available Online | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Joystick | 250 VAC | 6 A | - 20 C | + 50 C | Panel Mount | Solder Lug | 22 mm Dia | IP65 | Multimec Series | 1D | Bulk | ||||||
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Digital (Hall Effect) | Low Profile | 5 VDC | - 40 C | + 85 C | Panel Mount | Cable with Connector | USB | 41.28 mm Dia | 3-Axis | HF | Bulk | |||||||
Not Available Online | Joysticks | 2-Axis | 2-Axis Miniature | M | Bulk | |||||||||||||||||
Mfr: SAMXDH2LR10 TTI: SAMXDH2LR10 C&K Availability: 0In StockJoysticks 2 Way Left Actuator Round 30K cycles 6:1.75 Operating Force | 0In Stock | 15 A | - 40 C | + 85 C | Through Hole | PC Pin | IP5X | SAMXD | Bulk | |||||||||||||
Mfr: SAMXDH2LR10SP TTI: SAMXDH2LR10SP C&K Availability: 0In StockJoysticks 2 Way Left Actuator Round Spring Pin 30K cycles 6:1.75 Operating Force | 0In Stock | 15 A | - 40 C | + 85 C | Through Hole | PC Pin | IP5X | SAMXD | Bulk | |||||||||||||
Mfr: SAMXDH2LS11 TTI: SAMXDH2LS11 C&K Availability: 0In StockJoysticks 2 Way Left Actuator Square 30K cycles 6:1.75 Operating Force | 0In Stock | 15 A | - 40 C | + 85 C | Through Hole | PC Pin | IP5X | SAMXD | Each | |||||||||||||
Not Available Online | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | TS | Bulk | ||||||
Not Available Online | Thumbsticks | TS | Bulk | |||||||||||||||||||
0In Stock | ARN | |||||||||||||||||||||
0In Stock | ARN | |||||||||||||||||||||
0In Stock | ARN | |||||||||||||||||||||
0In Stock | ARN | |||||||||||||||||||||
0In Stock | MS | |||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP67 | Pendant, Remote, and Joystick Handle Applications | Illuminated | TS | Bulk | |||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Hall Effect) | Joystick | 5 VDC | - 40 C | + 70 C | Panel Mount | Cable with Connector | USB | 57.15 mm Dia | IP67 | CJ | ||||||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Thumbwheel | 5 VDC | - 40 C | + 85 C | Panel Mount | Wire Leads | 36.45 mm x 16.05 mm | |||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | 2-Axis | Tapered | - 40 C | + 85 C | Rear Mount | HF | ||||||||||||||||
Not Available Online | ||||||||||||||||||||||
0In Stock | Joysticks | 5-Axis | USB | Square Limiter | HG-44MIS000-U-2655 | |||||||||||||||||
0In Stock | Joysticks | Round Limiter |