apem - Joysticks
835 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | Switch Based Miniature | NV | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | 8000 | |||||||||||||||||
0In Stock | Joysticks | Switch Based Miniature | NV | ||||||||||||||||||
0In Stock | Paddle Controllers | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Paddle | 5 VDC | - 25 C | + 70 C | Panel Mount | Connector | 21 mm x 10 mm | IP67 | |||||||||
Mfr: XS440SDM12A62000 TTI: Not Assigned Apem Availability: 0In StockJoysticks XS Series Fingertip Controller | 0In Stock | Hall Effect Joysticks | PWM | Handle | - 30 C | + 85 C | Panel Mount | Wire Leads | 35.5 mm x 35.5 mm | IP66 | |||||||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 75 C | Panel Mount | Wire Leads with Connector | 39 mm Dia | IP65 | Square Limiter | 3000 | |||||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Resistive) | Joystick | - 20 C | + 55 C | Panel Mount | Wire Leads | 23 mm Dia | IP65 | 1-Axis | 4000 | ||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | - 20 C | + 55 C | Panel Mount | Wire Leads | 23 mm Dia | IP65 | 2-Axis | 4000 | ||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | 8000 | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 75 C | Panel Mount | Wire Leads with Connector | 39 mm Dia | IP65 | Square Limiter | 3000 | |||||||
0In Stock | Joysticks | S | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | Ball Tip | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | 2-Axis | HF | ||||||||
0In Stock | Joysticks | 2-Axis | 1 Pushbutton | - 40 C | + 85 C | Panel Mount | 2-Axis | HF | |||||||||||||
0In Stock | Joysticks | 3-Axis | IP67 | 3-Axis | HF | ||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Directional, 2-Way Rotational | Analog (Hall Effect) | Joystick | 5 VDC | - 40 C | + 70 C | Panel Mount | Connector | 41.28 mm Dia | IP67 | Y-Axis Limiter | HF | |||||||
0In Stock | Joysticks | 3-Axis | 2-Way Directional, 2-Way Rotational | Analog (Hall Effect) | Joystick | 5 VDC | - 40 C | + 70 C | Panel Mount | Connector | 41.28 mm Dia | IP68 | Y-Axis Limiter | HF | |||||||
0In Stock | Joysticks | 3-Axis | USB | 3-Axis | HF | ||||||||||||||||
0In Stock | Joysticks | 3-Axis | USB | 3-Axis | HF | ||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Thumbsticks | 1-Axis | Castle | 1-Axis | TS | ||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | TS | ||||||||||||||||||||
0In Stock | TS | ||||||||||||||||||||
0In Stock | Joysticks | 1-Axis | 1-Axis | 8000 |