apem - Joysticks
835 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | Square Limiter | 3000 | ||||||||||||||||||
0In Stock | Thumbsticks | TS | |||||||||||||||||||
0In Stock | Thumbsticks | TS | |||||||||||||||||||
0In Stock | Thumbsticks | TS | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | Ball Tip | 5 VDC | - 25 C | + 75 C | Panel Mount | Wire Leads with Connector | 39 mm Dia | IP65 | Square Limiter | 3000 | |||||||
0In Stock | Paddle Controllers | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
0In Stock | Paddle Controllers | ||||||||||||||||||||
0In Stock | Joysticks | 1-Axis | 1-Axis | 8000 | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | 8000 | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | 3000 | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 500 VDC | IP65 | 2-Axis | 4000 | |||||||||||||||
0In Stock | Joysticks | Switch Based Miniature | NV | ||||||||||||||||||
0In Stock | Thumbsticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Roller | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.02 mm Dia | IP67 | Pendant, Remote, and Joystick Handle Applications | 1-Axis | TS | Bulk | ||||
0In Stock | SN | ||||||||||||||||||||
0In Stock | Joysticks | 1-Axis | 1-Axis | 8000 | |||||||||||||||||
0In Stock | Paddle Controllers | ||||||||||||||||||||
0In Stock | Joysticks | 1-Axis | 1-Axis | 8000 | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Cable with Connector | 12 mm Dia | IP67 | Full Boot + Lever with 5-Way Cable | NZ | ||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Multi Function Handle | 0In Stock | Joysticks | Handle | - 30 C | + 70 C | Panel Mount | Screw | CAN | 55 mm x 55 mm | IP66 | XP | ||||||||||
0In Stock | Joysticks | 3-Axis | 4.5 V | IP68 | 3-Axis | HF | |||||||||||||||
Mfr: TS-3A1G00A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick ConicalHat Mount Guided 0-5Vou | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Guided Limiter | TS | ||||||||||||||
Mfr: TS-5A1S00A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thumbstick Opt 5Cap All Mount 0V -5Vout | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | ||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | HF | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Miniature |