apem - Joysticks
835 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 75 C | Panel Mount | Wire Leads with Connector | 39 mm Dia | IP65 | Square Limiter | 3000 | |||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks XP-Series Inverse Dual Outputs, Square, Green/Black, Mid-Sized Palm Joystick | 0In Stock | Joysticks | Mid-size Flexible Proportional Joystick | 360 deg Directional | Analog | 5 V | - 30 C | + 70 C | Panel Mount | Connector | Analog | 61 mm dia | IP66 | XP | |||||||
0In Stock | Joysticks | 2-Axis | USB | 2-Axis | |||||||||||||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Multi Function Handle | 0In Stock | Joysticks | Handle | - 30 C | + 70 C | Panel Mount | Screw | CAN | 55 mm x 55 mm | IP66 | XP | ||||||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Multi Function Handle | 0In Stock | Joysticks | Handle | - 30 C | + 70 C | Panel Mount | Screw | CAN | 55 mm x 55 mm | IP66 | XP | ||||||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Multi Function Handle | 0In Stock | Joysticks | Handle | - 30 C | + 70 C | Panel Mount | Screw | CAN | 55 mm x 55 mm | IP66 | XP | ||||||||||
Mfr: TS-7A1P00A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstck w/Mshrm Hat Limit Plate 0-5V ou | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Plus Limiter | TS | ||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Miniature | M | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Way Directional | Analog (Resistive) | Joystick | - 25 C | + 70 C | Panel Mount | Solder Lug | 39.7 mm Dia | 2-Axis Miniature | M | |||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | M | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Inductive) | Joystick | 4.75 VDC to 15 VDC | - 20 C | + 55 C | Panel Mount | Wire Leads | 41 mm Dia | IP65 | Square Limiter | 9000 | |||||||
Not Available Online | Joysticks | 5 V | 13 mA, 20 mA | Square Limiter | 3000 | ||||||||||||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 75 C | Panel Mount | Wire Leads with Connector | 39 mm Dia | IP65 | Square Limiter | 3000 | |||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | S | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Miniature | M | |||||||||||||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Z Axis Handle | 0In Stock | Joysticks | Handle | - 30 C | + 70 C | Panel Mount | Screw | CAN | 55 mm x 55 mm | IP66 | XP | ||||||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Z Axis Handle | 0In Stock | Joysticks | Handle | - 30 C | + 70 C | Panel Mount | Screw | CAN | 55 mm x 55 mm | IP66 | XP | ||||||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystick Multi Function Handle | 0In Stock | Joysticks | Handle | - 30 C | + 70 C | Panel Mount | Screw | CAN | 55 mm x 55 mm | IP66 | XP | ||||||||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Digital (Hall Effect) | T-Handle | 5 VDC | - 20 C | + 70 C | Panel Mount | Solder Turret | PWM | 56 mm x 7 mm | SN | ||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Miniature | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Miniature | ||||||||||||||||||
Mfr: TS-6A1U00A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick w/Pushbttn Hndl Sngl Ax 0-5Vou | 0In Stock | Thumbsticks | 1-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | 1-Axis Limiter | TS | ||||||||||||||
0In Stock | TS | ||||||||||||||||||||
Mfr: BH150A01BKBK0000 TTI: Not Assigned Apem Availability: 0In StockJoysticks Blk 1axis HallEffect Pddl Sprng-Rtrn-Cntr | 0In Stock | Finger Joysticks | 5 V | 20 mA | IP67 | Remote Controls, Scissor Lift, Drive Control, Marine Bow Thruster | Hall Effect Joystick and Switch Function, EMC Shielded, Analog Or Pwm Outputs | BH |