Joysticks
1.544 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | - 25 C | + 70 C | Panel Mount | Solder Lug | 39.7 mm Dia | 2-Axis Miniature | ||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Resistive) | Joystick | - 25 C | + 70 C | Panel Mount | Solder Lug | 39.7 mm Dia | 3-Axis Miniature | M | |||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Miniature | M | |||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Miniature | M | |||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Tapered | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | 2-Axis | HF | ||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | HF | |||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Hall Effect) | 1 Pushbutton | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | Plus Limiter | HF | ||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Digital (Hall Effect) | 2 Pushbutton | 5 VDC | - 40 C | + 85 C | Panel Mount | Cable with Connector | USB | 41.28 mm Dia | Square Limiter | HF | |||||||
0In Stock | Joysticks | 1000 | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Connector | 12 mm Dia | IP67 | Half Boot + Lever without Cable | NZ | ||||||
0In Stock | Paddle Controllers | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Paddle | 5 VDC | - 25 C | + 70 C | Panel Mount | Connector | 21 mm x 10 mm | IP67 | |||||||||
Mfr: BL140A01BKBL0000 TTI: Not Assigned Apem Availability: 0In StockJoysticks Blu 1axis HallEffct Pddl Sprng-Rtrn 48mm | 0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Paddle | 5 VDC | 20 mA | - 25 C | + 70 C | Panel Mount | Connector | 21 mm x 7 mm | IP67 | Hall Effect Joystick and Switch Function | BL | Bulk | ||||
Mfr: FRAA1U09A1A TTI: Not Assigned Apem Availability: 0In StockJoysticks Joystk AllHndl 22AWG Blk Redundnt Output | 0In Stock | Joysticks | FR | ||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN |