apem - Joysticks
835 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HF | |||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | Thumbsticks | TS | ||||||||||||||||||||
0In Stock | TS | |||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | |||||||||||||||||||
Not Available Online | Hand Grip Controllers | 2-Axis | (ON) - OFF - (ON) | Handle | 6 VDC to 35 VDC | 53 mA | - 40 C | + 85 C | Panel Mount | Screw | CAN | 66.29 mm x 66.29 mm | IP67 | Cranes, Reach Stackers, Telehanders, Wheeled Loaders | One Momentary Back Plate Pushbutton Black | XD | Bulk | |||||
0In Stock | MS | |||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | |||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | |||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Resistive) | Joystick | - 25 C | + 70 C | Panel Mount | Solder Lug | 39.7 mm Dia | M | |||||||||||
0In Stock | Thumbsticks | TS | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Hall Effect) | Joystick | 5 VDC | - 40 C | + 70 C | Panel Mount | Cable with Connector | USB | 57.15 mm Dia | IP67 | CJ | ||||||||
0In Stock | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Joystick | 250 VAC | 16 A | - 20 C | + 50 C | Panel Mount | Quick Connect - 0.250" (6.3mm) | 20 mm Dia | IP67 | 1000 | ||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | |||||||||||||||||||
0In Stock | Joysticks | Square Limiter | ||||||||||||||||||||
0In Stock | Joysticks | Fixed Handle | 28 VDC | 5 A | - 25 C | + 70 C | Panel Mount | Cable with Connector | IP65 | Index Trigger Guard | FG | |||||||||||
0In Stock | Joysticks | 2-Axis | 500 mVDC to 4.5 VDC | 15 mA | IP67 | Cranes, loaders and excavators | 2-Axis | CJ-N1DS201E | ||||||||||||||
Not Available Online | Hand Grip Controllers | 2-Axis | (ON) - OFF - (ON) | Handle | 6 VDC to 35 VDC | 53 mA | - 40 C | + 85 C | Panel Mount | Screw | CAN | 66.29 mm x 66.29 mm | IP67 | Cranes, Reach Stackers, Telehanders, Wheeled Loaders | One Momentary Back Plate Pushbutton Black | XD | Bulk | |||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | 1-Axis | XD | |||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Tapered | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | Plus Limiter | HF | |||||||||
0In Stock | Joysticks | 2-Axis | 1 Pushbutton | - 40 C | + 85 C | Panel Mount | Round Limiter | HF | ||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock | Joysticks | |||||||||||||||||||||
0In Stock |