Joysticks
1.544 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RKJXM2E13001 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineJoysticks 10 mAmps at 5 Volts SMD/SMT | Not Available Online | 10 mA | SMD/SMT | RKJXM | Tray | ||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 500 VDC | IP65 | 3-Axis | 4000 | |||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 4.75 V to 15 V | 10 mA | IP65 | Square Limiter | 9000 | |||||||||||||||
0In Stock | Joysticks | 1-Axis | 1-Axis | 8000 | |||||||||||||||||
0In Stock | Joysticks | Square Limiter | 3000 | ||||||||||||||||||
0In Stock | Joysticks | Square Limiter | 3000 | ||||||||||||||||||
0In Stock | Joysticks | Round Limiter | 3000 | ||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Digital (Hall Effect) | Standard | 6 VDC to 35 VDC | 8 mA | - 40 C | + 85 C | Panel Mount | Wire Leads with Connector | CANbus | 41.28 mm Dia | Control Applications | 3-Axis | HF | |||||
0In Stock | Joysticks | 3-Axis | 1 Pushbutton | - 40 C | + 85 C | Panel Mount | USB | 3-Axis | HF | ||||||||||||
0In Stock | Joysticks | Switch Based Miniature | NV | ||||||||||||||||||
0In Stock | Joysticks | Switch Based Miniature | NV | ||||||||||||||||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Resistive) | Joystick | - 20 C | + 55 C | Panel Mount | Wire Leads | 23 mm Dia | IP65 | 1-Axis | 4000 | ||||||||
0In Stock | Joysticks | ||||||||||||||||||||
Not Available Online | Thumbsticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.02 mm Dia | IP67, IP69K | Pendant and remote controls | Square limiter, threaded housing | ||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | XF | ||||||||||||||||||||
0In Stock | Castle | 100 mA | - 25 C | + 80 C | Panel Mount | Connector | HS | ||||||||||||||
0In Stock | Pushbutton | 100 mA | - 25 C | + 80 C | Panel Mount | Wire Leads with Connector | HS | ||||||||||||||
0In Stock | SN | ||||||||||||||||||||
0In Stock | Pushbutton | 10 mA | - 25 C | + 80 C | Panel Mount | Wire Leads with Connector | Control Applications | HS | Bulk | ||||||||||||
Mfr: TS-4A1S02A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick Hndles 123 Mnt Opts 0.5-4.5Vou | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS |